2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Bench
                                                                                                  Print Page

                                                                                                  6514

                                                                                                  Electrometer, AC/DC Current, AC/DC Voltage, Charge, Resistance, 200 V, 20 mA, 5.5 Digit

                                                                                                  KEITHLEY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEITHLEY 6514
                                                                                                  KEITHLEY 6514
                                                                                                  KEITHLEY 6514
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No6514
                                                                                                  Newark Part No.59K0092
                                                                                                  Product Range6500 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$9,765.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9,765.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KEITHLEY
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No6514
                                                                                                  Newark Part No.59K0092
                                                                                                  Product Range6500 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Digits5.5
                                                                                                  DMM ConnectivityGPIB, RS232, USB
                                                                                                  Current Measure AC Max-
                                                                                                  Voltage Measure AC Max-
                                                                                                  Resistance Measure Max200Gohm
                                                                                                  Product Range6500 Series
                                                                                                  Current Measure DC Max20mA
                                                                                                  Voltage Measure DC Max200V
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  DMM FunctionsAC/DC Current, AC/DC Voltage, Charge, Resistance
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  6514 electrometer combines flexible interfacing capabilities with current sensitivity, charge measurement capabilities, resolution, and speed that are equal or superior to our earlier electrometers. The Model 6514’s built-in IEEE-488, RS-232, and digital I/O interfaces make it simple to configure fully automated, high speed systems for low-level testing. The 5½-digit Model 6514 is designed for applications that demand fast, yet precise measurements of low currents, voltages from high resistance sources, charges, or high resistances. The Model 6514’s exceptional measurement performance comes at an affordable price. While its cost is comparable with that of many high end DMMs, the Model 6514 offers far greater current sensitivity and significantly lower voltage burden (as low as 20μV) than other instruments can provide.

                                                                                                  • <lt/>1fA noise
                                                                                                  • <gt/>200Tohm input impedance on voltage measurements
                                                                                                  • Charge measurements from 10fC to 20µC
                                                                                                  • High speed - up to 1200 readings/second
                                                                                                  • Interfaces readily with switches, computers, and component handlers
                                                                                                  • Cancels voltage and current offsets easily

                                                                                                  Applications

                                                                                                  Industrial, Maintenance & Repair, Test & Measurement

                                                                                                  Contents

                                                                                                  Programmable electrometer, Low noise triax cable & 3-slot triax to alligator clips.

                                                                                                  Notes

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  No. of Digits

                                                                                                  5.5

                                                                                                  Current Measure AC Max

                                                                                                  -

                                                                                                  Resistance Measure Max

                                                                                                  200Gohm

                                                                                                  Current Measure DC Max

                                                                                                  20mA

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  DMM Connectivity

                                                                                                  GPIB, RS232, USB

                                                                                                  Voltage Measure AC Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  6500 Series

                                                                                                  Voltage Measure DC Max

                                                                                                  200V

                                                                                                  DMM Functions

                                                                                                  AC/DC Current, AC/DC Voltage, Charge, Resistance

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility