2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Hand Held
                      Print Page

                      P06231411

                      IP67 Industrial Digital Multimeter, 6000 Count, Auto/Manual Ranging with Backlight RoHS Compliant: Yes

                      MULTIMETRIX P06231411
                      MULTIMETRIX P06231411
                      MULTIMETRIX P06231411
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTIMETRIX
                      Manufacturer Part NoP06231411
                      Newark Part No.31M5870
                      Product RangeDMM 220 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$173.430
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $173.43
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTIMETRIX
                      Manufacturer Part NoP06231411
                      Newark Part No.31M5870
                      Product RangeDMM 220 Series
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsCurrent, Voltage, Capacitance, Frequency, Resistance, Temperature
                      No. of Digits3.75
                      DMM Response TypeAverage
                      Display Count6000
                      Range SelectionAuto, Manual
                      Voltage Measure DC Max1kV
                      Voltage Measure AC Max1kV
                      Current Measure DC Max10A
                      Current Measure AC Max10A
                      Resistance Measure Max60Mohm
                      Manufacturer Warranty-
                      Product RangeDMM 220 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      DMM Functions

                      Current, Voltage, Capacitance, Frequency, Resistance, Temperature

                      DMM Response Type

                      Average

                      Range Selection

                      Auto, Manual

                      Voltage Measure AC Max

                      1kV

                      Current Measure AC Max

                      10A

                      Manufacturer Warranty

                      -

                      SVHC

                      To Be Advised

                      No. of Digits

                      3.75

                      Display Count

                      6000

                      Voltage Measure DC Max

                      1kV

                      Current Measure DC Max

                      10A

                      Resistance Measure Max

                      60Mohm

                      Product Range

                      DMM 220 Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Alternatives for P06231411

                      2 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate