• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Hand Held
                      Print Page

                      P06231424Z

                      DIGITAL MULTIMETER, 10A, 600 VAC/DC ROHS COMPLIANT: YES

                      MULTIMETRIX P06231424Z
                      MULTIMETRIX P06231424Z
                      MULTIMETRIX P06231424Z
                      MULTIMETRIX P06231424Z
                      MULTIMETRIX P06231424Z
                      MULTIMETRIX P06231424Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTIMETRIX
                      Manufacturer Part NoP06231424Z
                      Newark Part No.76AK6269
                      Product RangeDMM 54 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      QuantityPrice
                      1+$119.750
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $119.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTIMETRIX
                      Manufacturer Part NoP06231424Z
                      Newark Part No.76AK6269
                      Product RangeDMM 54 Series
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                      No. of Digits-
                      DMM Response Type-
                      Display Count4000
                      Range SelectionAuto, Manual
                      Voltage Measure DC Max600V
                      Voltage Measure AC Max600V
                      Current Measure DC Max10A
                      Current Measure AC Max10A
                      Resistance Measure Max40Mohm
                      Manufacturer Warranty-
                      Product RangeDMM 54 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      DMM Functions

                      AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                      DMM Response Type

                      -

                      Range Selection

                      Auto, Manual

                      Voltage Measure AC Max

                      600V

                      Current Measure AC Max

                      10A

                      Manufacturer Warranty

                      -

                      SVHC

                      To Be Advised

                      No. of Digits

                      -

                      Display Count

                      4000

                      Voltage Measure DC Max

                      600V

                      Current Measure DC Max

                      10A

                      Resistance Measure Max

                      40Mohm

                      Product Range

                      DMM 54 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate