Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoPM55A.
Newark Part No.38AC0590
Product RangePM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $146.640 |
Price for:Each
Minimum: 1
Multiple: 1
$146.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoPM55A.
Newark Part No.38AC0590
Product RangePM Series
Technical Datasheet
No. of Digits3.8
DMM Response TypeAverage
Display Count6000
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max2mA
Current Measure AC Max2mA
Resistance Measure Max6Mohm
Manufacturer Warranty1 Year
Product RangePM Series
SVHCTo Be Advised
Product Overview
PM55A is the ultimate pocket-sized multimeter. Only 3/8″ thick and less than 3 oz in weight with full functionality offering AC and DC voltage measurement to 600V, AC and DC current to 2000μA, resistance to 6Megohm, capacitance to 2000μF, frequency to 30kHz, diode test and continuity with beeper. It also offers VolTect™, a built-in, non-contact voltage detection feature for AC voltages.
- AutoTect™ feature directs meter to know if it's measuring VAC/ VDC/resistance with no user interface
- The AutoTect™ feature has lower input impedance which zeros out ghost voltages
- Voltect™ feature is a built-in, non-contact voltage detector
- Power supply 3 V standard button battery x 1 (IEC-CR2032; ANSI-NEDA-5004LC)
- Automatic power off
- Fully autoranging
Contents
PM55A pocket-sized multimeter, H-PMA protective holster, VC3A zippered carrying case, battery installed and user’s manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
DMM Response Type
Average
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
2mA
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.8
Display Count
6000
Voltage Measure DC Max
600V
Current Measure DC Max
2mA
Resistance Measure Max
6Mohm
Product Range
PM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate