Print Page
W2969
DMM Functions:AC/DC Voltage, DC Current, Continuity, Diode, Transistor, Resistance, Temperature
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $15.070 |
Price for:Each
Minimum: 1
Multiple: 1
$15.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW2969
Newark Part No.28AH0342
Technical Datasheet
No. of Digits-
DMM Response Type-
Display Count1999
Range SelectionAuto, Manual
Voltage Measure DC Max500V
Voltage Measure AC Max500V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max20kohm
Manufacturer WarrantyLifetime Warranty
SVHCTo Be Advised
Product Overview
W2969 digital automotive multimeter Perform all standard tests for on the car or bench troubleshooting. Safely troubleshoot a variety of automotive, household and shop electrical circuits. Test electrical components for faulty wiring and voltage. Verify voltage on engine sensors, ignition, fuel systems and charging systems. Large digital LED display, UL listed leads and probes.
- Test leads are 42" or 3.5' long
Technical Specifications
DMM Functions
AC/DC Voltage, DC Current, Continuity, Diode, Transistor, Resistance, Temperature
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
500V
Current Measure AC Max
-
Manufacturer Warranty
Lifetime Warranty
No. of Digits
-
Display Count
1999
Voltage Measure DC Max
500V
Current Measure DC Max
10A
Resistance Measure Max
20kohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate