• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Digital Multimeters - Kits
                      Print Page

                      FLUKE-87V-MAX/E2 KIT.

                      DMM Kit, 80 Series V

                      FLUKE FLUKE-87V-MAX/E2 KIT.
                      FLUKE FLUKE-87V-MAX/E2 KIT.
                      FLUKE FLUKE-87V-MAX/E2 KIT.
                      FLUKE FLUKE-87V-MAX/E2 KIT.
                      FLUKE FLUKE-87V-MAX/E2 KIT.
                      FLUKE FLUKE-87V-MAX/E2 KIT.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-87V-MAX/E2 KIT.
                      Newark Part No.97AH9504
                      Product Range80 Series V
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$1,208.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,208.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-87V-MAX/E2 KIT.
                      Newark Part No.97AH9504
                      Product Range80 Series V
                      Technical Datasheet

                      Data Sheet

                      Product Range80 Series V
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      Fluke 87V MAX industrial electrician combo kit contains Fluke 87V MAX True-rms Digital Multimeter that defines a new standard for operating in extreme conditions, with the features and accuracy to troubleshoot most electrical problems. The 87V MAX has an IP 67 (waterproof and dustproof) rating, extended operating temperature range of -15°C to +55°C (5°F to 131°F, -40°C for up to 20minutes) and 95 % humidity and has been designed and tested to withstand a 4m (13ft) drop. The Fluke 87V MAX Truerms Digital Multimeter is built to work in the toughest environments you might face. The 87V MAX also has an industrial-strength outer shell and a removable holster that doubles as test lead storage and a test probe holder for one-handed operation.

                      • True-rms AC voltage and current for accurate measurements on non-linear signals
                      • Built in temperate function
                      • Min/Max/Average recording, plus 250 μs Peak min-max to capture variations automatically
                      • Unique function for accurate voltage and frequency measurements on VFDs and other noisy equipment
                      • Large display digits, 2-level bright white backlight and backlit keypad buttons for high visibility
                      • Hi resolution 19,999 count display mode
                      • Long battery life (800 hours)
                      • Fully insulated 3 mm exposed metal test probes for electricians working in high energy environments
                      • TPAK magnetic hanging strap lets you attach the meter to any ferrous surface such as cabinets

                      Contents

                      Fluke 87V MAX True-rms digital multimeter, TL224 SureGrip™ insulated test leads, AC220 SureGrip™ alligator clips, TL238 SureGrip™ test probes, ToolPak™ magnetic meter hanging kit, 80BK-A DMM temperature probe, C35 soft carrying case, Three AA batteries (installed).

                      Technical Specifications

                      Product Range

                      80 Series V

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate