ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Clamp Meters
                                                                                                  5. Results

                                                                                                  3 Product Results Found for "power management"

                                                                                                  Find a huge range of Clamp Meters at Newark Electronics Mexico. We stock a large selection of Clamp Meters, including new and most popular products from the world's top manufacturers including: Aemc Instruments
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  DMM Functions
                                                                                                  Current Measure AC Max
                                                                                                  Voltage Measure AC Max
                                                                                                  Voltage Measure DC Max
                                                                                                  Resistance Measure Max
                                                                                                  DMM Response Type
                                                                                                  Range Selection
                                                                                                  No. of Digits
                                                                                                  Jaw Opening Max
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  514
                                                                                                  AEMC INSTRUMENTS 514
                                                                                                  80K0414

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  AEMC INSTRUMENTS
                                                                                                  1. Clamp Meter
                                                                                                  2. Auto
                                                                                                  3. True RMS
                                                                                                  4. 1 kA AC
                                                                                                  5. 750 V AC
                                                                                                  6. 750 V DC
                                                                                                  7. 40 mm Jaw Opening Max.
                                                                                                  Each
                                                                                                  1+
                                                                                                  $239.200
                                                                                                  AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
                                                                                                  1kA
                                                                                                  750V
                                                                                                  750V
                                                                                                  400ohm
                                                                                                  True RMS
                                                                                                  Auto
                                                                                                  3.75
                                                                                                  40mm
                                                                                                  565
                                                                                                  AEMC INSTRUMENTS 565
                                                                                                  80K0450

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  AEMC INSTRUMENTS
                                                                                                  1. Clamp Meter
                                                                                                  2. Auto
                                                                                                  3. True RMS
                                                                                                  4. 100 A AC
                                                                                                  5. 600 V AC
                                                                                                  6. 600 V DC
                                                                                                  7. 28 mm Jaw Opening Max.
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  AC Current, AC/DC Voltage, Continuity, Frequency, Resistance
                                                                                                  100A
                                                                                                  600V
                                                                                                  600V
                                                                                                  1kohm
                                                                                                  True RMS
                                                                                                  Auto
                                                                                                  3.75
                                                                                                  28mm
                                                                                                  670
                                                                                                  AEMC INSTRUMENTS 670
                                                                                                  24R8363

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  AEMC INSTRUMENTS
                                                                                                  1. Clamp Meter
                                                                                                  2. Auto
                                                                                                  3. True RMS
                                                                                                  4. 1 kA AC
                                                                                                  5. 1.4 kVDC
                                                                                                  6. 42 mm Jaw Opening Max.
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  AC Current, AC/DC Voltage, Continuity, Frequency, Resistance, Temperature
                                                                                                  1kA
                                                                                                  999.9V
                                                                                                  1.4kV
                                                                                                  9.999kohm
                                                                                                  True RMS
                                                                                                  Auto
                                                                                                  3.75
                                                                                                  42mm
                                                                                                  ComparePrice forQuantity
                                                                                                  1-3 of 3 items