
Product Information
Product Overview
The TRMS Clamp-On Leakage Current Meter Model 565 is designed to measure low AC currents, which are typically leakage currents in ground conductors. Low currents are measured using either 60mA or the 600mA range. The high sensitivity of the probe (10µA and 100µA) is possible through special jaw construction and, in particular, critical shielding of the jaws. At low measurement levels, this shielding out of the noise is critical for low sensitivity, accuracy and stability. The model 565 is ergonomic in design and fits well in the hand, facilitating one hand operation. The jaw size is compact yet designed to accommodate the most common conductors up to 26mm (1inch) in diameter
- Check for leakage and locate insulation breakdowns on live circuits.
- Measures leakage current up to 600mA with up to 10µA resolution.
- Measures current up to 100Arms
- Measures up to 600Vac/dc
- Measures Hz on either V or A inputs
- Measures Resistance and Continuity
- Hold feature freezes Value
- Max feature keeps track of highest measured In-rush value
- Zero button ideal for measuring relative values
- Filter to isolate 50/60Hz fundamental from harmonics
Applications
Industrial, Maintenance & Repair, Medical, Power Management, Test & Measurement
Contents
Pair of test leads, soft carrying case and a user manual.
Technical Specifications
AC Current, AC/DC Voltage, Continuity, Frequency, Resistance
600V
1kohm
Auto
28mm
To Be Advised
100A
600V
True RMS
3.75
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
