2. Test & Measurement
                      3. Network, Data & Communications
                      4. Network Analyzers
                      Print Page

                      SNYPER-LTEM (GL)

                      Network Analyzer, LCD, 4G/LTE Cat M, LTE NB IoT, & 2G/GSM, SNYPER Series

                      SIRETTA SNYPER-LTEM (GL)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSIRETTA
                      Manufacturer Part NoSNYPER-LTEM (GL)
                      Newark Part No.37AJ0995
                      Product RangeSNYPER
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      44 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$775.010
                      5+$761.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $775.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSIRETTA
                      Manufacturer Part NoSNYPER-LTEM (GL)
                      Newark Part No.37AJ0995
                      Product RangeSNYPER
                      Technical Datasheet

                      Data Sheet

                      Meter Display TypeLCD
                      Network Speeds-
                      Network Functionality4G/LTE Cat M, LTE NB IoT, & 2G/GSM
                      Product RangeSNYPER
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      SNYPER-LTEM Graphyte (GL) is a high performance, multilanguage network signal analyzer and cellular signal logger, dedicated to surveying and logging the 4G/LTE Cat M (GL), LTE NB IoT & 2G/GSM Global networks. The unit can be left to conduct sequential surveys in a fixed location and automatically save them. Three types of survey can be performed to see if base-stations are present in the local vicinity: LTE Cat M, LTE NB IoT and 2G/GSM. Signal strength and cell parameters can be detected on LTE Cat M and on 2G/GSM. LTE NB IoT detects the presence of a cell and other cell parameters, though signal strength for NB IoT is not yet available. SNYPER-LTEM Graphyte can save multiple surveys each with different logging options. All survey results can be downloaded to a PC and displayed in a HTML graphical format to clearly show the logged detail over the survey session. This helps in identifying unreliable base-stations & intermittent cellular service which is not possible with spot surveys.

                      • 13 supported bands LTE (MHz), 4 supported bands GSM / GPRS (MHz)
                      • View LTE Cat M and 2G/GSM signal strength and cell parameters, view NB IoT cell parameters
                      • Omni-directional antenna: 700MHz to 2300MHz
                      • Presets for survey cycles(10) & survey intervals(12)
                      • Large easy to read LCD display
                      • Logical menus and operation
                      • Long life rechargeable battery
                      • USB download of device results to PC, USB car charger included
                      • Rugged and durable construction
                      • Supplied in a hard carrycase

                      Contents

                      Network signal analyzer, Carry case with an antenna, USB cable, USB car charger, Power accessories.

                      Technical Specifications

                      Meter Display Type

                      LCD

                      Network Functionality

                      4G/LTE Cat M, LTE NB IoT, & 2G/GSM

                      SVHC

                      No SVHC (21-Jan-2025)

                      Network Speeds

                      -

                      Product Range

                      SNYPER

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate