Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-6706
Newark Part No.18C2275
Product RangeNetwork Analyzer
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.700 |
Price for:Each
Minimum: 1
Multiple: 1
$72.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-6706
Newark Part No.18C2275
Product RangeNetwork Analyzer
Technical Datasheet
Meter Display TypeLED
Network Speeds-
Network Functionality-
Product RangeNetwork Analyzer
SVHCTo Be Advised
Product Overview
The Tenma Multi-Network and Modular Cable Tester easily reads the correct pin configuration of 10Base-T cable (Category 5, 5e and 6), 10Base-2 cable (coax), RJ-45 and RJ-11 modular cables, 356A, TIA-568A/568B and Token Ring cable by comparing transmitting end to the corresponding receiving end
- Easy verification of cable continuity, open, short and miswiring
- Remote terminator tests installed cables up to 1000' in length
- Ground test
- Auto or manual scanning of pin-outs
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Maintenance & Repair, Communications & Networking
Contents
Two BNC adaptor cables, BNC male/male adaptor, RJ-45 modular cable, Carrying case and owners manual
Technical Specifications
Meter Display Type
LED
Network Functionality
-
SVHC
To Be Advised
Network Speeds
-
Product Range
Network Analyzer
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability