Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-6706
Newark Part No.18C2275
Product RangeNetwork Analyzer
Your Part Number
11 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.640 |
Price for:Each
Minimum: 1
Multiple: 1
$87.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-6706
Newark Part No.18C2275
Product RangeNetwork Analyzer
Technical Datasheet
Meter Display TypeLED
Network Speeds-
Network Functionality-
Product RangeNetwork Analyzer
SVHCTo Be Advised
Product Overview
The Tenma Multi-Network and Modular Cable Tester easily reads the correct pin configuration of 10Base-T cable (Category 5, 5e and 6), 10Base-2 cable (coax), RJ-45 and RJ-11 modular cables, 356A, TIA-568A/568B and Token Ring cable by comparing transmitting end to the corresponding receiving end
- Easy verification of cable continuity, open, short and miswiring
- Remote terminator tests installed cables up to 1000' in length
- Ground test
- Auto or manual scanning of pin-outs
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Maintenance & Repair, Communications & Networking
Contents
Two BNC adaptor cables, BNC male/male adaptor, RJ-45 modular cable, Carrying case and owners manual
Technical Specifications
Meter Display Type
LED
Network Functionality
-
SVHC
To Be Advised
Network Speeds
-
Product Range
Network Analyzer
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
