2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      DS1052E

                      Digital Oscilloscope, DS1000E Series, 2 Analog, 1 Ext Trigger, 50 MHz, 1 GSPS, 1 Mpts, 7 ns

                      RIGOL DS1052E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRIGOL
                      Manufacturer Part NoDS1052E
                      Newark Part No.03AM9647
                      Product RangeDS1000E Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerRIGOL
                      Manufacturer Part NoDS1052E
                      Newark Part No.03AM9647
                      Product RangeDS1000E Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeDS1000E Series
                      Scope Channels2 Analog, 1 Ext Trigger
                      Bandwidth50MHz
                      Sampling Rate1GSPS
                      Display Memory Depth1 Mpts
                      Calculated Rise Time7ns
                      Scope Display TypeTFT LCD Color
                      Kit ContentsDigital Signal Oscilloscope, 1.5 m 2x Probes, 1.1/10.1 Passive Probes, Power Cord, Quick Guide
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      DS1052E is a DS1000E series, 50MHz bandwidth digital oscilloscope. It is a high-performance and economic digital oscilloscope designed for the designing, debugging and educational requirements of the mainstream digital oscilloscope market. Typical applications include electronic circuit test, circuit functional test, logical relation between signals verification, circuit of mixed signal test and education & training.

                      • 2 analog channel and a external trigger input channel digital oscilloscope
                      • Real-time sample rate up to 1GSa/s, memory depth up to 1Mpts, 8 bits vertical resolution
                      • 5.6inch 64k TFT LCD makes the waveform displays more clear and vivid
                      • Time base range from 2ns/div to 50s/div
                      • Abundant trigger types: edge, pulse width, video, slope, alternate, pattern and duration
                      • Unique adjustable trigger sensitivity enables to meet different demands
                      • Enable to measure 22 types of wave parameters and track measurements via cursor automatically
                      • Unique waveform record and replay
                      • Standard configuration interface: USB device, USB host, RS-232
                      • Support USB storage device storage and PictBridge print standard

                      Contents

                      Digital oscilloscope, Power cord conforming to the standard of the country, USB cable, 2 passive probes (150MHz), Quick guide (hard copy).

                      Technical Specifications

                      Product Range

                      DS1000E Series

                      Bandwidth

                      50MHz

                      Display Memory Depth

                      1 Mpts

                      Scope Display Type

                      TFT LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Scope Channels

                      2 Analog, 1 Ext Trigger

                      Sampling Rate

                      1GSPS

                      Calculated Rise Time

                      7ns

                      Kit Contents

                      Digital Signal Oscilloscope, 1.5 m 2x Probes, 1.1/10.1 Passive Probes, Power Cord, Quick Guide

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate