KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Hand Held Oscilloscopes
                                                                                                  Print Page

                                                                                                  RTH1022P22

                                                                                                  Oscilloscope, Scope Rider RTH Series, 2 Channel, 200 MHz, 5 GSPS, 2 Mpts, 5.8 ns

                                                                                                  ROHDE & SCHWARZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ROHDE & SCHWARZ RTH1022P22
                                                                                                  ROHDE & SCHWARZ RTH1022P22
                                                                                                  ROHDE & SCHWARZ RTH1022P22
                                                                                                  ROHDE & SCHWARZ RTH1022P22
                                                                                                  ROHDE & SCHWARZ RTH1022P22
                                                                                                  ROHDE & SCHWARZ RTH1022P22
                                                                                                  ROHDE & SCHWARZ RTH1022P22
                                                                                                  ROHDE & SCHWARZ RTH1022P22
                                                                                                  ROHDE & SCHWARZ RTH1022P22
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoRTH1022P22
                                                                                                  Newark Part No.94Y8318
                                                                                                  Product RangeScope Rider RTH Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$7,191.600
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7,191.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ROHDE & SCHWARZ
                                                                                                  ManufacturerROHDE & SCHWARZ
                                                                                                  Manufacturer Part NoRTH1022P22
                                                                                                  Newark Part No.94Y8318
                                                                                                  Product RangeScope Rider RTH Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeScope Rider RTH Series
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth200MHz
                                                                                                  Sampling Rate5GSPS
                                                                                                  Display Memory Depth2 Mpts
                                                                                                  Calculated Rise Time5.8ns
                                                                                                  Scope Display TypeTFT LCD Colour
                                                                                                  Kit ContentsOscilloscope, Voltage Probe, Test Lead, 4GB microSD Card, Lithium-Ion Battery Pk, Pwr Supply, Manual
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  RTH1022P22 from Rohde & Schwarz is a package of RTH1002 ScopeRider 200MHz, 2 channel handheld digital oscilloscope, RTHB222(upgrade of RTH1002 oscilloscopes to 200MHz bandwidth) and RTH-K15 History and Segmented Memory option. The RTH portable and isolated oscilloscope has the capability to automatically store up to 5000 waveforms in a separate history buffer, which can be accessed at any point in time and further analysed using the oscilloscope’s full functionality. The RTH-K15 History and segmented memory option on all its Rhode &Schwarz RTH handheld oscilloscopes as a standard function. The addition of this feature closes a minor gap in the RTH’s current standard configuration compared to competition, while offering a more powerful history functionality and far more superior capabilities.

                                                                                                  • 2Mpts sample memory depth, 5G sample/s sampling rate
                                                                                                  • Automatic measurement functions, multifunction wheel
                                                                                                  • 10bit ADC & 9bit vertical resolution of overall system
                                                                                                  • Wireless LAN and Ethernet for web based remote control and quick data access
                                                                                                  • MicroSD card and USB device/host support
                                                                                                  • Isolated channels CAT IV 600V/CAT III 1000V
                                                                                                  • IP51 rugged, dust and water resistant housing
                                                                                                  • VDE, CCSAUS and KC certified
                                                                                                  • 72Wh, 11.25V lithium-ion rechargeable smart battery with 4h operating time
                                                                                                  • Dimension of 201mm x 293mm x 74mm, weight with battery is 2.4Kg

                                                                                                  Contents

                                                                                                  Base unit (including standard accessories: one 500 MHz, 10:1, 600 V CAT IV voltage probe for each oscilloscope input channel, one 600 V CAT IV test lead per meter input; microSD card (installed in the instrument), compact manual, lithium-ion battery pack; power supply with plugs for EU, CH, UK, US, CAN, China, Australia), RTH-B222 bandwidth upgrade, RTH-K15 History and Segmented Memory.

                                                                                                  Notes

                                                                                                  In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Scope Rider RTH Series

                                                                                                  Bandwidth

                                                                                                  200MHz

                                                                                                  Display Memory Depth

                                                                                                  2 Mpts

                                                                                                  Scope Display Type

                                                                                                  TFT LCD Colour

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  5GSPS

                                                                                                  Calculated Rise Time

                                                                                                  5.8ns

                                                                                                  Kit Contents

                                                                                                  Oscilloscope, Voltage Probe, Test Lead, 4GB microSD Card, Lithium-Ion Battery Pk, Pwr Supply, Manual

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (9)

                                                                                                  Certificate of Conformity EN

                                                                                                  Declaration of Conformity EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Quick Start Guide EN

                                                                                                  Promotional Offers EN

                                                                                                  Reference Manuals EN

                                                                                                  Software EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate