ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Hand Held Oscilloscopes
                                                                                                  Print Page

                                                                                                  MP720645 US

                                                                                                  Oscilloscope, Tablet, Multicomp Pro Tablet Oscilloscopes, 4 Channel, 100 MHz, 1 GSPS, 40 Mpts

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP720645 US
                                                                                                  MULTICOMP PRO MP720645 US
                                                                                                  MULTICOMP PRO MP720645 US
                                                                                                  MULTICOMP PRO MP720645 US
                                                                                                  MULTICOMP PRO MP720645 US
                                                                                                  MULTICOMP PRO MP720645 US
                                                                                                  MULTICOMP PRO MP720645 US
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP720645 US
                                                                                                  Newark Part No.83AH9506
                                                                                                  Product RangeMulticomp Pro Tablet Oscilloscopes
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$856.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 20
                                                                                                  Multiple: 1
                                                                                                  $17,126.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP720645 US
                                                                                                  Newark Part No.83AH9506
                                                                                                  Product RangeMulticomp Pro Tablet Oscilloscopes
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMulticomp Pro Tablet Oscilloscopes
                                                                                                  Scope Channels4 Channel
                                                                                                  Bandwidth100MHz
                                                                                                  Sampling Rate1GSPS
                                                                                                  Display Memory Depth40 Mpts
                                                                                                  Calculated Rise Time-
                                                                                                  Scope Display TypeTFT LCD Color
                                                                                                  Kit ContentsDSO, US Power Cord, Adapter, CD Rom, USB, Probe/Probe Adjust, Frame/Current Ext Module/BNC-SAN/Leads
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeUS
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The Multicomp Pro MP720645 is 4 channel, 100MHz tablet oscilloscope. Featuring 8" (800 x 600) multi-touch LCD screen, real time sampling rate of 1GS/s, 8 bits vertical resolution (A/D) and various advanced triggering and decoding functions.

                                                                                                  • 40M memory depth, 45,000wfms/s waveform refresh rate
                                                                                                  • Low local noise, more accurate small signal test
                                                                                                  • Supports SCPI & LabVIEW
                                                                                                  • Multiple communication interfaces including USB host, USB device and LAN (USBTMC supported)
                                                                                                  • Horizontal scale (s/div): 1ns/div - 1000s/div, step by 1-2-5
                                                                                                  • DC, AC and GND input couplings
                                                                                                  • 1mV/div - 10V/div vertical sensitivity (at input)
                                                                                                  • Edge, video, pulse, slope, runt, windows, timeout, nth edge, logic, I2C, SPI, RS232, CAN types
                                                                                                  • I2C, SPI, RS232 and CAN bus decoding functions
                                                                                                  • Auto, normal and single trigger modes
                                                                                                  • 100 waveform storage
                                                                                                  • USB, pass/fail, LAN communication interfaces
                                                                                                  • 7.4V battery, 8000mAh
                                                                                                  • Device dimension is 10.63" (270mm) x 7.5" (191mm) x 2" (48mm)
                                                                                                  • Device weight is 3.75lbs (1.7kg) approx

                                                                                                  Applications

                                                                                                  Test & Measurement, Laboratory, Electronics Design

                                                                                                  Contents

                                                                                                  Tablet oscilloscope, US power cord, Probes, Probe adjust tool, Tablet frame, BNC-SAN adapter, Test leads, USB cable, Current ext module, CD-ROM, Operating manual & standard carry bag.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Multicomp Pro Tablet Oscilloscopes

                                                                                                  Bandwidth

                                                                                                  100MHz

                                                                                                  Display Memory Depth

                                                                                                  40 Mpts

                                                                                                  Scope Display Type

                                                                                                  TFT LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Scope Channels

                                                                                                  4 Channel

                                                                                                  Sampling Rate

                                                                                                  1GSPS

                                                                                                  Calculated Rise Time

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  DSO, US Power Cord, Adapter, CD Rom, USB, Probe/Probe Adjust, Frame/Current Ext Module/BNC-SAN/Leads

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (4)

                                                                                                  Miscellaneous EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Software EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate