2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      2565-MSO

                      MSO / MDO Oscilloscope, 2560 Series, 4 Analogue, 16 Digital, 100 MHz, 2 GSPS, 140 Mpts, 3.5 ns

                      B&K PRECISION 2565-MSO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerB&K PRECISION
                      Manufacturer Part No2565-MSO
                      Newark Part No.61AC4720
                      Product Range2560 Series
                      Also Known AsBK2565
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)

                      Product Information

                      ManufacturerB&K PRECISION
                      Manufacturer Part No2565-MSO
                      Newark Part No.61AC4720
                      Product Range2560 Series
                      Also Known AsBK2565
                      Technical Datasheet

                      Data Sheet

                      Product Range2560 Series
                      Scope Channels4 Analogue, 16 Digital
                      Bandwidth100MHz
                      Sampling Rate2GSPS
                      Display Memory Depth140 Mpts
                      Calculated Rise Time3.5ns
                      Scope Display TypeTFT LCD Color
                      Kit ContentsMSO 2565, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A to B) Cable
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      Compact lightweight mixed signal oscilloscope with large 8" TFT LCD display and 256-level colour gradient for use in design, education, service and repair. The front panel USB port for saving and recalling waveforms, setups and screenshots. It features 36 automatic measurements supporting statistics, gating, math, history and reference measurements.

                      • 16 digital channels with logic analyser (MSO upgrade)
                      • 140,000wfms/s max waveform capture rate
                      • Supporting I2C, SPI, UART/RS232, CAN and LIN protocols (decode upgrade)
                      • 25MHz built-in function and arbitrary waveform generator
                      • High speed hardware-based pass/fail testing function and masking
                      • Standard LAN and USBTMC-compliant USB device port
                      • Segmented acquisition history waveform record function (record length up to 80000 frames)
                      • Software provided for remote PC control

                      Applications

                      Test & Measurement

                      Contents

                      Mixed signal oscilloscope, Passive probes (one per channel), Digital logic probe, Power cord, Certificate of calibration, USB (Type A to B) communication cable.

                      Technical Specifications

                      Product Range

                      2560 Series

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      140 Mpts

                      Scope Display Type

                      TFT LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (07-Nov-2024)

                      Scope Channels

                      4 Analogue, 16 Digital

                      Sampling Rate

                      2GSPS

                      Calculated Rise Time

                      3.5ns

                      Kit Contents

                      MSO 2565, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A to B) Cable

                      Plug Type

                      US

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate