| Quantity | Price |
|---|---|
| 1+ | $1,736.800 |
Product Information
Product Overview
RTC1002EDU from Rohde & Schwarz is a RTC1000 series 50MHz, 2 channel digital oscilloscope with RTC-PK1 application bundle(R&S®RTC-K1, R&S®RTC-K2, R&S®RTC-K3, R&S®RTC-B6). The X-in-one instrument offers the functionality of an oscilloscope, logic analyser, protocol analyser, frequency analyser, pattern generator, function generator, digital voltmeter and component tester in a single instrument. This oscilloscope include a wide range of upgrade options with these options users get more value with a minimal footprint on bench space.
- 6.5" VGA colour display (640 x 480 pixels)
- Sampling rate of up to 2Gsample/s, memory depth of up to 2Msample
- Optimized for fast button operation
- 50ppm timebase accuracy, 8 bit ADC
- 1mV/div minimum input sensitivity
- 10000waveforms/s update rate
- 1 x USB host, USB device, LAN interfaces
- I2C, SPI, UART/RS232/RS422/RS485, CAN, LIN protocol (optional)
- Waveform generator and 4bit pattern generator
- Oscilloscope size is 285mm x 175mm x 140mm (W x H x D), 1.7Kg weight
Contents
RTC1002 DSO with RTC-PK1 application bundle(R&S®RTC-K1, R&S®RTC-K2, R&S®RTC-K3, R&S®RTC-B6), R&S®RT-ZP03 passive probe per channel, R&S®RTC-B6 waveform generator, Power cord, Getting started manual, Safety instructions.
Technical Specifications
RTC1000 Series
50MHz
2 Mpts
VGA Touch Screen LCD Color
3 Years
To Be Advised
2 Channel
2GSPS
7ns
MDO, RT-ZP03 Probe, RTC-B6 Waveform Generator, Power Cord, Manual, RTC-PK1 Application Bundle
-
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate