2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                  Print Page

                                                                                                  2542C-MSO

                                                                                                  MSO / MDO Oscilloscope, 2540C Series, 2 Analog, 16 Digital, 100 MHz, 1 GSPS, 14 Mpts, 3.5 ns

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION 2542C-MSO
                                                                                                  B&K PRECISION 2542C-MSO
                                                                                                  B&K PRECISION 2542C-MSO
                                                                                                  B&K PRECISION 2542C-MSO
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No2542C-MSO
                                                                                                  Newark Part No.46AC5497
                                                                                                  Product Range2540C Series
                                                                                                  Also Known AsBK2542C
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No2542C-MSO
                                                                                                  Newark Part No.46AC5497
                                                                                                  Product Range2540C Series
                                                                                                  Also Known AsBK2542C
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range2540C Series
                                                                                                  Scope Channels2 Analog, 16 Digital
                                                                                                  Bandwidth100MHz
                                                                                                  Sampling Rate1GSPS
                                                                                                  Display Memory Depth14 Mpts
                                                                                                  Calculated Rise Time3.5ns
                                                                                                  Scope Display TypeTFT LCD Color
                                                                                                  Kit ContentsMSO, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A to B) Cable
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  Compact lightweight mixed signal oscilloscope with large 8" TFT LCD display and 256-level colour gradient for use in design, education, service and repair. It features 36 automatic measurements supporting statistics, gating, math, history and reference measurements.

                                                                                                  • 16 digital channels with logic analyser (MSO upgrade)
                                                                                                  • 60000wfms/s maximum waveform capture rate
                                                                                                  • Supporting I2C, SPI, UART/RS232, CAN and LIN protocols (decode upgrade)
                                                                                                  • Front panel USB port for saving and recalling waveforms, setups and screenshots
                                                                                                  • High speed hardware-based pass/fail testing function and masking
                                                                                                  • Standard LAN and USBTMC-compliant USB device port
                                                                                                  • Segmented acquisition history waveform record function (record length up to 80000 frames)
                                                                                                  • Software provided for remote PC control

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Mixed signal oscilloscope, Passive probes (one per channel), Digital logic probe, Power cord, Certificate of calibration, USB (Type A to B) communication cable.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  2540C Series

                                                                                                  Bandwidth

                                                                                                  100MHz

                                                                                                  Display Memory Depth

                                                                                                  14 Mpts

                                                                                                  Scope Display Type

                                                                                                  TFT LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Scope Channels

                                                                                                  2 Analog, 16 Digital

                                                                                                  Sampling Rate

                                                                                                  1GSPS

                                                                                                  Calculated Rise Time

                                                                                                  3.5ns

                                                                                                  Kit Contents

                                                                                                  MSO, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A to B) Cable

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
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
                                                                                                  Corporate Responsibility