2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                  Print Page

                                                                                                  2565-MSO

                                                                                                  MSO / MDO Oscilloscope, 2560 Series, 4 Analogue, 16 Digital, 100 MHz, 2 GSPS, 140 Mpts, 3.5 ns

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION 2565-MSO
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No2565-MSO
                                                                                                  Newark Part No.61AC4720
                                                                                                  Product Range2560 Series
                                                                                                  Also Known AsBK2565
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No2565-MSO
                                                                                                  Newark Part No.61AC4720
                                                                                                  Product Range2560 Series
                                                                                                  Also Known AsBK2565
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range2560 Series
                                                                                                  Scope Channels4 Analogue, 16 Digital
                                                                                                  Bandwidth100MHz
                                                                                                  Sampling Rate2GSPS
                                                                                                  Display Memory Depth140 Mpts
                                                                                                  Calculated Rise Time3.5ns
                                                                                                  Scope Display TypeTFT LCD Color
                                                                                                  Kit ContentsMSO 2565, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A to B) Cable
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  Compact lightweight mixed signal oscilloscope with large 8" TFT LCD display and 256-level colour gradient for use in design, education, service and repair. The front panel USB port for saving and recalling waveforms, setups and screenshots. It features 36 automatic measurements supporting statistics, gating, math, history and reference measurements.

                                                                                                  • 16 digital channels with logic analyser (MSO upgrade)
                                                                                                  • 140,000wfms/s max waveform capture rate
                                                                                                  • Supporting I2C, SPI, UART/RS232, CAN and LIN protocols (decode upgrade)
                                                                                                  • 25MHz built-in function and arbitrary waveform generator
                                                                                                  • High speed hardware-based pass/fail testing function and masking
                                                                                                  • Standard LAN and USBTMC-compliant USB device port
                                                                                                  • Segmented acquisition history waveform record function (record length up to 80000 frames)
                                                                                                  • Software provided for remote PC control

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Mixed signal oscilloscope, Passive probes (one per channel), Digital logic probe, Power cord, Certificate of calibration, USB (Type A to B) communication cable.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  2560 Series

                                                                                                  Bandwidth

                                                                                                  100MHz

                                                                                                  Display Memory Depth

                                                                                                  140 Mpts

                                                                                                  Scope Display Type

                                                                                                  TFT LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Scope Channels

                                                                                                  4 Analogue, 16 Digital

                                                                                                  Sampling Rate

                                                                                                  2GSPS

                                                                                                  Calculated Rise Time

                                                                                                  3.5ns

                                                                                                  Kit Contents

                                                                                                  MSO 2565, Passive Probes, Power Cord, Certificate of Calibration, USB (Type A to B) Cable

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
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
                                                                                                  ESG