2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                  Print Page

                                                                                                  MSO-2204EA

                                                                                                  MSO / MDO Oscilloscope, MSO-2000EA Series, 4 Analogue, 16 Digital, 200 MHz, 1 GSPS, 10 Mpts

                                                                                                  GW INSTEK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GW INSTEK MSO-2204EA
                                                                                                  GW INSTEK MSO-2204EA
                                                                                                  GW INSTEK MSO-2204EA
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoMSO-2204EA
                                                                                                  Newark Part No.38AC2060
                                                                                                  Product RangeMSO-2000EA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2,601.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,601.04
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GW INSTEK
                                                                                                  ManufacturerGW INSTEK
                                                                                                  Manufacturer Part NoMSO-2204EA
                                                                                                  Newark Part No.38AC2060
                                                                                                  Product RangeMSO-2000EA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMSO-2000EA Series
                                                                                                  Scope Channels4 Analogue, 16 Digital
                                                                                                  Bandwidth200MHz
                                                                                                  Sampling Rate1GSPS
                                                                                                  Display Memory Depth10 Mpts
                                                                                                  Calculated Rise Time1.75ns
                                                                                                  Scope Display TypeWVGA TFT Color
                                                                                                  Kit ContentsMSO-2204EA, User Manual CD, Power Cord, GTL-16E:16CH Logic Probe, 4x GTP-200B-4:200MHz Passive Probe
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  MSO-2204EA is a 200MHz , 4-channel, digital storage oscilloscope with a spectrum analyser, dual channel 25MHz AWG, 5000counts DMM and power supply.

                                                                                                  • Maximum real time sampling rate is 1GSa/s 
                                                                                                  • Per channel 10M memory depth and VPO waveform display technology
                                                                                                  • Waveform update rate up to 120,000wfms/s
                                                                                                  • 8 “ WVGA TFT LCD display
                                                                                                  • Free frequency response analyser software
                                                                                                  • Maximum 1M FFT provides higher frequency domain resolution measurements
                                                                                                  • High, low and band pass filter functions
                                                                                                  • I2C/SPI/UART/CAN/LIN serial bus trigger and decoding function
                                                                                                  • Data log function is able to track signal changes up to 1000 hours
                                                                                                  • Mask test function, network storage function

                                                                                                  Contents

                                                                                                  Digital storage oscilloscope, User manual CD x1, Power cord x1, GTL-110 BNC-BNC cable*2, GTL-105A alligator clip test lead, GTL-207 banana plug test lead, GTP-200B-4 200MHz(10:1/1:1) switchable passive probe.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  MSO-2000EA Series

                                                                                                  Bandwidth

                                                                                                  200MHz

                                                                                                  Display Memory Depth

                                                                                                  10 Mpts

                                                                                                  Scope Display Type

                                                                                                  WVGA TFT Color

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Scope Channels

                                                                                                  4 Analogue, 16 Digital

                                                                                                  Sampling Rate

                                                                                                  1GSPS

                                                                                                  Calculated Rise Time

                                                                                                  1.75ns

                                                                                                  Kit Contents

                                                                                                  MSO-2204EA, User Manual CD, Power Cord, GTL-16E:16CH Logic Probe, 4x GTP-200B-4:200MHz Passive Probe

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG