Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10,680.800 |
Product Information
Product Overview
MXO44-242 is a 4 channel ®MXO 4 series oscilloscope with a 13.3-inch high-definition (1,920 x 1,080) display. Many applications, such as embedded systems, three-phase power electronics, automotive electronics, power supply design, and DC-to-DC power converters, require the observation of more than four analog signals to verify and characterize device performance, and to debug challenging system issues.
- 200MHz bandwidth, 4 analog channel, 16 digital channel
- 12bit ADC, 18bit vertical architecture
- Up to 5Gsample/s sample rate
- Standard memory of 400Mpoints per channel with option for 800Mpoints
- Minimal noise of 104µV at 1GHz with 1mV/div sensitivity
- ±5V offset range with 500µV/div sensitivity
- History and segmented memory to capture up to 1 million acquisitions
- Industry’s most sensitive trigger: 1/1000 vertical division
- Best-in-class trigger jitter of just 1ps
- Adjustable digital trigger filters with user-selectable hysteresis
Contents
Oscilloscope, 700 MHz passive probe (10:1) per channel, Accessories bag, Quick start guide, Power cord.
Technical Specifications
MXO 4 Series
200MHz
400 Mpts
HD Capacitive Touch Screen
3 Years
To Be Advised
4 Channel
2.5GSPS
1.75ns
MXO44 Oscilloscope, 700 MHz Passive Probe (10:1), Accessories Bag, Quick Start Guide, Power Cord
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate