2. Test & Measurement
                      3. Oscilloscopes
                      4. PC Based Oscilloscopes
                      Print Page

                      PICOSCOPE 4262

                      PC USB Oscilloscope, PicoScope 4000 Series, 2 Channel, 5 MHz, 10 MSPS, 16 Mpts, 70 ns

                      PICO TECHNOLOGY PICOSCOPE 4262
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPICO TECHNOLOGY
                      Manufacturer Part NoPICOSCOPE 4262
                      Newark Part No.63T6404
                      Product RangePicoScope 4000 Series
                      Also Known AsPP799
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,565.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,565.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPICO TECHNOLOGY
                      Manufacturer Part NoPICOSCOPE 4262
                      Newark Part No.63T6404
                      Product RangePicoScope 4000 Series
                      Also Known AsPP799
                      Technical Datasheet

                      Data Sheet

                      Product RangePicoScope 4000 Series
                      Scope Channels2 Channel
                      Bandwidth5MHz
                      Sampling Rate10MSPS
                      Display Memory Depth16 Mpts
                      Calculated Rise Time70ns
                      Kit ContentsPicoScope 4262, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, Quick Start Guide
                      Manufacturer Warranty5 Years
                      Plug TypeUSB
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The PICOSCOPE 4262 from Pico Technology is a PicoScope 4000 series high resolution PC based oscilloscope with 2 channels. With its 5MHz bandwidth, it can easily analyze audio, ultrasonic and vibration signals, characterize noise in SMPS, measure distortion and perform a wide range of precision measurement tasks. The PicoScope 4262 is a full-featured oscilloscope with a function generator and 16bit, 192KS/s arbitrary waveform generator that includes a sweep function to enable frequency response analysis. It also offers mask limit testing, math and reference channels, advanced digital triggering, serial decoding, automatic measurements and colour persistence display. When used in spectrum analyzer mode, it provides a menu of 11 automatic frequency-domain measurements such as IMD, THD, SFDR and SNR. Digital triggering reduces trigger errors and allows oscilloscope to trigger on smallest signals even at the full bandwidth.

                      • Rise time is 70ns, input sensitivity is 2mV/div to 4V/div, 10MS/s sampling, buffer memory is 16ms
                      • Front panel has 2 BNC input channels and a BNC output for function generator and AWG
                      • Rear panel has a USB port for connection to PC and a BNC for an external trigger to be connected
                      • Advanced digital triggers including pulse width, windowed and dropout triggers
                      • I²C, I²S, CAN bus, SPI, RS232/UART, LIN serial protocols
                      • low noise of 8.5µV RMS, low distortion of 96dB SFDR
                      • USB2.0 for PC connectivity, powered from USB port
                      • Software compatible with Microsoft Windows 7, Windows 8 or Windows 10, 32bit or 64bit
                      • 210mm x 135mm x 40mm size, 500g weight, 0°C to 45°C operating temperature, EN61010-1 safety approval

                      Applications

                      Test & Measurement

                      Contents

                      PicoScope 4262, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, Quick Start Guide

                      Notes

                      Software and user manuals are available from: https://www.picotech.com/downloads.

                      Technical Specifications

                      Product Range

                      PicoScope 4000 Series

                      Bandwidth

                      5MHz

                      Display Memory Depth

                      16 Mpts

                      Kit Contents

                      PicoScope 4262, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, MI106 USB2 Cable, 1.8m, Quick Start Guide

                      Plug Type

                      USB

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      10MSPS

                      Calculated Rise Time

                      70ns

                      Manufacturer Warranty

                      5 Years

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate