2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. RF & Microwave Test Components
                                                                                                  Print Page

                                                                                                  33391C

                                                                                                  Test Accessory, Insulator Assembly, 18 GHz, Keysight Microwave & RF Test Systems

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  KEYSIGHT TECHNOLOGIES 33391C
                                                                                                  KEYSIGHT TECHNOLOGIES 33391C
                                                                                                  KEYSIGHT TECHNOLOGIES 33391C
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part No33391C
                                                                                                  Newark Part No.11J7877
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$34.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $34.54
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part No33391C
                                                                                                  Newark Part No.11J7877
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Test Component TypeInsulator Assembly
                                                                                                  Frequency18GHz
                                                                                                  Impedance-
                                                                                                  Continuous RF Input Power Max-
                                                                                                  For Use WithKeysight Microwave & RF Test Systems
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The 33391C is a Microwave Insulator (Bead) Assembly designed to provide excellent performance from DC to 18GHz in both type-N and APC-7 connectors. It is suitable for use with the microwave and RF test systems. Unlike traditional insulator materials such as PTFE, the unique material composition of the device ensures mechanical stability and electrical specification adherence throughout a wide operating temperature range. The excellent performance specifications as well as the rugged design make this insulator bead assembly ideal for OEM and replacement part applications.

                                                                                                  • Temperature stable
                                                                                                  • Low signal loss
                                                                                                  • Excellent reflection coefficient
                                                                                                  • 0 to 55°C Operating temperature

                                                                                                  Applications

                                                                                                  Industrial, Test & Measurement, RF Communications

                                                                                                  Technical Specifications

                                                                                                  RF Test Component Type

                                                                                                  Insulator Assembly

                                                                                                  Impedance

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Keysight Microwave & RF Test Systems

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Frequency

                                                                                                  18GHz

                                                                                                  Continuous RF Input Power Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.