2. Test & Measurement
                                                                                                  3. RF Test Equipment
                                                                                                  4. RF & Microwave Test Components
                                                                                                  Print Page

                                                                                                  11867A

                                                                                                  Test Accessory, RF Limiter, 1.8 GHz, 50 ohm, 10 W, Keysight Microwave & RF Test Systems

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  KEYSIGHT TECHNOLOGIES 11867A
                                                                                                  KEYSIGHT TECHNOLOGIES 11867A
                                                                                                  KEYSIGHT TECHNOLOGIES 11867A
                                                                                                  KEYSIGHT TECHNOLOGIES 11867A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part No11867A
                                                                                                  Newark Part No.79K5389
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,218.110
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,218.11
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part No11867A
                                                                                                  Newark Part No.79K5389
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Test Component TypeRF Limiter
                                                                                                  Frequency1.8GHz
                                                                                                  Impedance50ohm
                                                                                                  Continuous RF Input Power Max10W
                                                                                                  For Use WithKeysight Microwave & RF Test Systems
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The 11867A is a RF Limiter that can be used to protect the input circuits of signal/spectrum analysers, counters, amplifiers and other instruments from high power levels with minimal effect on measurement performance. The RF limiter (DC to 1800MHz) reflects signals up to 10W average power and 100W peak power.

                                                                                                  • Type-N input/output connectors
                                                                                                  • <0.75dB Insertion loss
                                                                                                  • >20dB Return loss

                                                                                                  Applications

                                                                                                  Industrial, Sensing & Instrumentation, Test & Measurement, Consumer Electronics, RF Communications

                                                                                                  Technical Specifications

                                                                                                  RF Test Component Type

                                                                                                  RF Limiter

                                                                                                  Impedance

                                                                                                  50ohm

                                                                                                  For Use With

                                                                                                  Keysight Microwave & RF Test Systems

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Frequency

                                                                                                  1.8GHz

                                                                                                  Continuous RF Input Power Max

                                                                                                  10W

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.