• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. RF Test Equipment
                      4. RF Power Meters
                      Print Page

                      NRX

                      RF Power Meter, 0Hz to 110GHz, NRX Series

                      ROHDE & SCHWARZ NRX
                      ROHDE & SCHWARZ NRX
                      ROHDE & SCHWARZ NRX
                      ROHDE & SCHWARZ NRX
                      ROHDE & SCHWARZ NRX
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoNRX
                      Newark Part No.83AC7467
                      Product RangeNRX Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$6,846.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6,846.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROHDE & SCHWARZ
                      Manufacturer Part NoNRX
                      Newark Part No.83AC7467
                      Product RangeNRX Series
                      Technical Datasheet

                      Data Sheet

                      Test Frequency Range0Hz to 110GHz
                      Power Measuring Range-
                      Measurement Speed-
                      Product RangeNRX Series
                      SVHCTo Be Advised

                      Product Overview

                      Versatile, user-friendly (base unit) power meter with colour touch display supports up to four R&S®NRP power sensors and all sensor-dependent measurement functions. Measured values are displayed numerically or graphically depending on the measurement function. The high resolution graphical user interface allows simple, intuitive operation the base unit can be remotely controlled via Ethernet, GPIB or USB.

                      • Intuitive operation with touch screen based GUI
                      • 5" TFT colour display supports the intuitive window based operating concept
                      • Straightforward numerical and graphical display of measured values, plus intuitive operation
                      • Hardware interfaces for remote control and triggering
                      • Flexible sensor interfaces
                      • Power reflection measurements
                      • Optional high-precision CW and pulse mode reference source module
                      • Optional power reflection measurements with NRT-Zxx sensors
                      • Color-coded key parameters and functions can be seen at a glance

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Test Frequency Range

                      0Hz to 110GHz

                      Measurement Speed

                      -

                      SVHC

                      To Be Advised

                      Power Measuring Range

                      -

                      Product Range

                      NRX Series

                      Technical Docs (8)

                      Enhanced Product Overview EN

                      Application Note 2 EN

                      Technical Notes & Articles EN

                      Manufacturer Catalogue EN

                      Operating Instructions EN

                      Application Note EN

                      Declaration of Conformity EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate