Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8485D
Newark Part No.95H9460
Product Range848xD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,884.300 |
Price for:Each
Minimum: 1
Multiple: 1
$4,884.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No8485D
Newark Part No.95H9460
Product Range848xD Series
Technical Datasheet
Test Frequency Range50MHz to 26.5GHz
Power Measuring Range-70dBm to -20dBm
Measurement Speed-
RF Connector TypeAPC 3.5mm Plug
Product Range848xD Series
SVHCLead
Product Overview
8485D is a diode power sensor. It is compatible with EPM (N1913A/ 14A, E4418B/ 19B), EPM-P (E4416A/ 17A) and P-series (N1911A/ 12A) power meters, plus the E1416A VXI and discontinued 70100A and 43X power meter. The Keysight 11708A 30 dB attenuator is supplied with 8480D series power sensors, for calibration with the power meter 0dBm, 50MHz reference.
- Excellent SWR for reducing mismatch uncertainty
- Accurate calibration and traceability to US National Institute of Standards and Technology (NIST)
- Accurate average power measurements over -70 to -20dBm
- Frequency range 50MHz to 26.5GHz
- Diode power sensing element
- APC-3.5mm (m) connector
Technical Specifications
Test Frequency Range
50MHz to 26.5GHz
Measurement Speed
-
Product Range
848xD Series
Power Measuring Range
-70dBm to -20dBm
RF Connector Type
APC 3.5mm Plug
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate