Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9304A
Newark Part No.95H7905
Product RangeE Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,928.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3,928.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9304A
Newark Part No.95H7905
Product RangeE Series
Technical Datasheet
Test Frequency Range9kHz to 6GHz
Power Measuring Range-60dBm to +20dBm
Measurement Speed400 readings / second
RF Connector TypeN Type Plug
Product RangeE Series
SVHCLead
Product Overview
E9304A is a E-series average power sensor measures average power over the frequency range 9kHz to 6GHz and power range -60 to +20dBm. This sensor is ideal for very low frequency (VLF) power measurements.
- Low frequency coverage (9KHz to 6GHz) for EMC/EMI test applications
- Fast measurement speed to reduce time taken to calibrate radiated field uniformity, EMC/EMI receiver
- Compatible with EPM, EPM-P and P-series power meters
- Fast measurement speeds (up to 400 readings per second with the Keysight E4416A)
- Compatible with EPM, EPM-P and P-series power meters
Technical Specifications
Test Frequency Range
9kHz to 6GHz
Measurement Speed
400 readings / second
Product Range
E Series
Power Measuring Range
-60dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate