Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9938A
Newark Part No.07W8153
Product RangeFieldFox Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43,109.550 |
Price for:Each
Minimum: 1
Multiple: 1
$43,109.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9938A
Newark Part No.07W8153
Product RangeFieldFox Series
Technical Datasheet
Spectrum Analyzer TypeHandheld
Product RangeFieldFox Series
Test Frequency Range100kHz to 26.5GHz
External Height292mm
External Width188mm
External Depth72mm
Weight3kg
Manufacturer Warranty3 Years
Plug Type-
SVHCLead
Product Overview
The N9938A is a portable battery-operated microwave spectrum analyzer; expand capabilities with optional tracking generator, interference analyzer, built-in power meter, and more.
- Make accurate spectrum analyzer measurements (± 0.5 dB) without needing warm-up
- Locate interfering signals using the intuitive spectrogram display and recording capability
- Easily measure average and pulse power with a USB power sensor, pulse measurements with time gating
- Lightest microwave handheld spectrum analyzer at only 6.6 lb. (3.0 kg)
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Spectrum Analyzer Type
Handheld
Test Frequency Range
100kHz to 26.5GHz
External Width
188mm
Weight
3kg
Plug Type
-
Product Range
FieldFox Series
External Height
292mm
External Depth
72mm
Manufacturer Warranty
3 Years
SVHC
Lead
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate