Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOVNA 108
Newark Part No.83AH3636
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11,051.250 |
Price for:Each
Minimum: 1
Multiple: 1
$11,051.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOVNA 108
Newark Part No.83AH3636
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range300kHz to 8.5GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PicoVNA vector network analyser
- High speed of up to 5500 dual-port S-parameters per second
- Quad RX four-receiver architecture for optimal accuracy
- Up to 124dB dynamic range at 10Hz bandwidth, 0.005dB RMS trace noise at maximum bandwidth of 140KHz
- PC-controlled over USB from a Microsoft Windows interface
- Reference plane offsetting and de-embedding
- Time-domain and port impedance transformations
- Tabular and graphic print and save formats, including Touchstone
- Save on trigger for high-speed device profiling
- Dual-frequency mixer measurements with VSWR correction
Contents
8.5GHz PicoVNA vector network analyser, PS010 universal input 12V 4.5A output power supply, PA153 PicoVNA 106 carry case, DI111 PicoVNA 2 software and documents on USB flash drive, TA486 PicoWrench RF combination wrench, MI106 Pico blue USB 2.0 cable.
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Test Frequency Range
300kHz to 8.5GHz
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate