Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No4003A
Newark Part No.97J8430
Also Known AsBK4003A
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $444.150 |
Price for:Each
Minimum: 1
Multiple: 1
$444.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No4003A
Newark Part No.97J8430
Also Known AsBK4003A
Technical Datasheet
Signal Generator TypeSweep Function
No. of Channels1 Channel
Product Range-
Bandwidth4MHz
Signal Generator Modulation-
Manufacturer Warranty1 Year
Plug TypeUS
Product Overview
The 4003A is a 4 MHz sweep function generator. The sweep function offers linear or log sweep with variable sweep rates and widths. Model 4003A includes a 20 MHz 5-digit external frequency counter.
- Generates Sine, Triangle, and Square waveforms from 0.5 Hz to 4 MHz
- Generates Ramp and ±Pulse waveforms from 0.5 Hz to 3.5 MHz
- 20 Vpp output into open circuit (10 Vpp into 50Ω)
- Lin or Log Sweep Function
- TTL output
- Adjustable ±10 V DC offset
- Variable amplitude output plus 20 dB attenuator
- Kensington security slot
- cUL approved
- 20 MHz frequency counter
- 5-digit LED display
- CMOS variable output
- Voltage Controlled Frequency (VCF) input
Contents
Power cord & user manual.
Technical Specifications
Signal Generator Type
Sweep Function
Product Range
-
Signal Generator Modulation
-
Plug Type
US
No. of Channels
1 Channel
Bandwidth
4MHz
Manufacturer Warranty
1 Year
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate