• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Arbitrary / Function / Pulse / RF Generators
                                                                                                  5. RF Signal Generators
                                                                                                  Print Page

                                                                                                  TSG4104A:E1

                                                                                                  RF Signal Generator, RF, 4 GHz, 1 Channel, TSG4100A Series, ASK, FSK, MSK, PSK, QAM, VSB, 3 Years

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX TSG4104A:E1
                                                                                                  TEKTRONIX TSG4104A:E1
                                                                                                  TEKTRONIX TSG4104A:E1
                                                                                                  TEKTRONIX TSG4104A:E1
                                                                                                  TEKTRONIX TSG4104A:E1
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTSG4104A:E1
                                                                                                  Newark Part No.41Y6490
                                                                                                  Product RangeTSG4100A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTSG4104A:E1
                                                                                                  Newark Part No.41Y6490
                                                                                                  Product RangeTSG4100A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Signal Generator TypeRF
                                                                                                  Bandwidth4GHz
                                                                                                  No. of Channels1 Channel
                                                                                                  Product RangeTSG4100A Series
                                                                                                  Signal Generator ModulationASK, FSK, MSK, PSK, QAM, VSB
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug TypeUS
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The TSG4100A series RF Vector Signal Generator offers mid-range performance and up to 200MHz modulation bandwidth. It uses a new technique to provide spurious free outputs with low phase noise (-113dBc/Hz at 20kHz offset from 1GHz carrier) and extraordinary frequency resolution (1μHz at any frequency). It comes standard with analogue modulation. Convenient, in-field software upgrades allow for easy transition from analogue to more advanced vector and digital modulation capabilities, providing the most flexible configuration and best CAPEX protection. It complements other leading mid-range RF test solutions from Tektronix, such as the USB-based RSA306 spectrum analyser, MDO4000B and MDO3000 mixed domain oscilloscopes. It uses an ovenized SC-cut oscillator (TSG410xA-M00 or E1 models) time-base, providing a 100 X improvement in stability (and a 100 X reduction in the in-close phase noise) compared to instruments that use a TCXO time-base.

                                                                                                  • Analogue and vector/digital signal generation capabilities
                                                                                                  • Dual baseband ARB generators
                                                                                                  • Analogue modulation standard
                                                                                                  • Soft key upgrade to vector/digital modulation
                                                                                                  • USB, GPIB, RS-232 and LAN interfaces
                                                                                                  • 2U High and half standard rack width
                                                                                                  • ASK, FSK, MSK, PSK, QAM, VSB and custom I/Q
                                                                                                  • I/Q modulation inputs (400MHz RF bandwidth)
                                                                                                  • True DC to 2, 4 or 6GHz to support both analogue and vector/digital signal generation
                                                                                                  • Typical ≤±0.30dB amplitude accuracy from 10MHz to 6GHz

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial

                                                                                                  Technical Specifications

                                                                                                  Signal Generator Type

                                                                                                  RF

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  Signal Generator Modulation

                                                                                                  ASK, FSK, MSK, PSK, QAM, VSB

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Bandwidth

                                                                                                  4GHz

                                                                                                  Product Range

                                                                                                  TSG4100A Series

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate