2. Test & Measurement
                      3. Source Measurement Units - SMUs
                      Print Page

                      6221

                      Source Measure Unit, ± 100mV to ± 40V, ± 2nA to ± 100mA, 11 W

                      KEITHLEY 6221
                      KEITHLEY 6221
                      KEITHLEY 6221
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEITHLEY
                      Manufacturer Part No6221
                      Newark Part No.54K3077
                      Product Range6200 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$10,174.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10,174.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEITHLEY
                      Manufacturer Part No6221
                      Newark Part No.54K3077
                      Product Range6200 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Product Range6200 Series
                      Source Meter FunctionCurrent Source
                      Output Power11W
                      Source Voltage Range-
                      Source Current Range± 2nA to ± 100mA
                      Resistance Measurement Range-
                      Manufacturer Warranty1 Year
                      SVHCTo Be Advised

                      Product Overview

                      The 6221 AC and DC Current Source combine ease of use with exceptionally low current noise. Low current sourcing is critical to applications in test environments ranging from R&D to production, especially in the semiconductor, nanotechnology, and superconductor industries. High sourcing accuracy and built-in control functions make the 6221 ideal for applications like Hall measurements, resistance measurements using delta mode, pulsed measurements, and differential conductance measurements.

                      • Source and sink (programmable load) 100fA to 100mA
                      • 10<sup>14</sup>Ω output impedance ensures stable current sourcing into variable loads
                      • 65000-point source memory allows comprehensive test current sweeps directly from the current source
                      • Built-in RS-232, GPIB, Trigger Link, and digital I/O interfaces
                      • Reconfigurable triax output simplifies matching the application's guarding requirements
                      • Model 220 emulation mode eliminates need to reprogram existing applications
                      • Source AC currents from 2pA to 100mA for AC characterization of components and materials
                      • The 6221's 10MHz output update rate generates smooth sine waves up to 100kHz
                      • Built-in standard and arbitrary waveform generators with 1mHz to 100kHz frequency range
                      • Applications include use as a complex programmable load or sensor signal and for noise emulation
                      • Programmable pulse widths limiting power dissipation in delicate components
                      • Supports pulsed I-V measurements down to 50μs when used with Model 2182A Nanovoltmeter
                      • Built-in Ethernet interface for easy remote control without a GPIB controller card

                      Applications

                      Sensing & Instrumentation, Signal Processing, Test & Measurement

                      Contents

                      Model 237-ALG-2 Low-Noise Triax Input Cable Terminated w/ a 3-Slot Male Triax Connector on One End and 3 Alligator Clips on the Other, 2m (6.6ft), Model 8501-2 Trigger Link Cable, DIN-to-DIN, 2m (6.6ft), & Model CA-180-3A TSP-Link Cable.

                      Notes

                      Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Source Meter Function

                      Current Source

                      Source Voltage Range

                      -

                      Resistance Measurement Range

                      -

                      SVHC

                      To Be Advised

                      Product Range

                      6200 Series

                      Output Power

                      11W

                      Source Current Range

                      ± 2nA to ± 100mA

                      Manufacturer Warranty

                      1 Year

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate