2. Test & Measurement
                      3. Source Measurement Units - SMUs
                      Print Page

                      B2962A

                      Power Source, Low Noise, 2-Channel, 4-Quadrant, 6.5-Digit, 210V, 3A, 31.8 W

                      KEYSIGHT TECHNOLOGIES B2962A
                      KEYSIGHT TECHNOLOGIES B2962A
                      KEYSIGHT TECHNOLOGIES B2962A
                      KEYSIGHT TECHNOLOGIES B2962A
                      KEYSIGHT TECHNOLOGIES B2962A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoB2962A
                      Newark Part No.47W2018
                      Product RangeB2960A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$16,644.640
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16,644.64
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoB2962A
                      Newark Part No.47W2018
                      Product RangeB2960A Series
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Product RangeB2960A Series
                      Source Meter FunctionCurrent/Voltage Source
                      Output Power31.8W
                      Source Voltage Range± 200mV to ± 200V
                      Source Current Range± 10nA to ± 10A
                      Resistance Measurement Range-
                      Manufacturer Warranty3 Years
                      SVHCNo SVHC (08-Jul-2021)

                      Alternatives for B2962A

                      1 Product Found

                      Product Overview

                      The Keysight B2962A 6.5 Digit Low Noise Power Sources are a new generation of power supply/sources offering best-in-class precision, wide bipolar output ranges and extremely low noise. They also possess graphing capabilities and other innovative features that enable tests and evaluation that conventional power supply/sources cannot do. This makes them ideal companion products for other instruments such as oscilloscopes, network analyzers, spectrum analyzers, frequency counters, digital multi meters, nano-voltmeters, etc. The Keysight B2962A can provide a power supply and source solution that meets the difficult measurement challenges faced by researchers, designers and developers working on advanced components, circuits and materials.

                      • 6.5 digit 2-channel source
                      • Wide and bipolar voltage/current sourcing (100nV - 210V / 10fA - 10.5A, 31.8W)
                      • Best-in-class noise performance (10µVrms, 1nVrms/√Hz) with external filter
                      • Arbitrary waveform capability supporting seven built-in functions and user defined (1mHz - 10kHz)
                      • 4.5 digit built-in voltage/current monitoring capability (minimum resolution: 10µV / 1pA)
                      • Programmable output resistance with voltage / current output characteristics emulation capability
                      • Graphical user interface on 4.3" colour LCD supporting time domain voltage/current monitoring
                      • LXI Core Conformant, USB 2.0, GPIB, LAN and digital I/O interface

                      Applications

                      Sensing & Instrumentation, Signal Processing, Test & Measurement

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Source Meter Function

                      Current/Voltage Source

                      Source Voltage Range

                      ± 200mV to ± 200V

                      Resistance Measurement Range

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Product Range

                      B2960A Series

                      Output Power

                      31.8W

                      Source Current Range

                      ± 10nA to ± 10A

                      Manufacturer Warranty

                      3 Years

                      Technical Docs (5)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Manufacturer Catalogue EN

                      Application Note EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate