2. Test & Measurement
                                                                                                  3. Source Measurement Units - SMUs
                                                                                                  Print Page

                                                                                                  2510

                                                                                                  Source Measure Unit SMU, SourceMeter, TEC, Digital PID Control, 50W

                                                                                                  KEITHLEY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEITHLEY 2510
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No2510
                                                                                                  Newark Part No.59T7733
                                                                                                  Product Range2500 Series Optical SourceMeter
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$9,964.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9,964.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KEITHLEY
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No2510
                                                                                                  Newark Part No.59T7733
                                                                                                  Product Range2500 Series Optical SourceMeter
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels1Channels
                                                                                                  Product Range2500 Series Optical SourceMeter
                                                                                                  Source Meter FunctionCurrent/Voltage Source
                                                                                                  Output Power50W
                                                                                                  Source Voltage Range-
                                                                                                  Source Current Range-
                                                                                                  Resistance Measurement Range-
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 2510 series SourceMeter Source Measure Unit enhance Keithley’s CW (Continuous Wave) test solution for high speed LIV (light-current-voltage) testing of laser diode modules. The 50W bipolar instrument developed in close co-operation with leading manufacturers of laser diode modules for fibre-optic telecommunications networks. It is designed to ensure tight temperature control for the device under test. The model 2510 was the first in a line of highly specialized instruments created for telecommunications laser diode testing. It brings together Keithley’s expertise in high speed DC sourcing and measurement with the ability to control the operation of a laser diode module’s thermo-electric cooler or TEC (sometimes called a Peltier device) accurately.

                                                                                                  • Designed to control temperature during laser diode module testing
                                                                                                  • Compatible with a variety of temperature sensor inputs - Thermistors, RTDs and IC sensors
                                                                                                  • Fully digital P-I-D control
                                                                                                  • Maintains constant temperature, current, voltage and sensor resistance
                                                                                                  • AC Ω measurement function verifies integrity of TEC
                                                                                                  • Measures and displays TEC parameters during the control cycle
                                                                                                  • 4-wire Open/short lead detection for thermal feedback element
                                                                                                  • IEEE-488 and RS-232 interfaces
                                                                                                  • Compact, half-rack design

                                                                                                  Applications

                                                                                                  Test & Measurement, Fibre Optics, Industrial

                                                                                                  Notes

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Source Meter Function

                                                                                                  Current/Voltage Source

                                                                                                  Source Voltage Range

                                                                                                  -

                                                                                                  Resistance Measurement Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  2500 Series Optical SourceMeter

                                                                                                  Output Power

                                                                                                  50W

                                                                                                  Source Current Range

                                                                                                  -

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility