2. Test & Measurement
                                                                                                  3. Source Measurement Units - SMUs
                                                                                                  Print Page

                                                                                                  6220

                                                                                                  DC Current Source, Ultra Sensitive, 4-Quadrant, 11W

                                                                                                  KEITHLEY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEITHLEY 6220
                                                                                                  KEITHLEY 6220
                                                                                                  KEITHLEY 6220
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No6220
                                                                                                  Newark Part No.43K0016
                                                                                                  Product Range6200 Series Current SourceMeter
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11 In Stock

                                                                                                  2 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$7,549.500
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7,549.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEITHLEY
                                                                                                  ManufacturerKEITHLEY
                                                                                                  Manufacturer Part No6220
                                                                                                  Newark Part No.43K0016
                                                                                                  Product Range6200 Series Current SourceMeter
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range6200 Series Current SourceMeter
                                                                                                  No. of Channels1Channels
                                                                                                  Source Meter FunctionCurrent Source
                                                                                                  Source Voltage Range-
                                                                                                  Output Power11W
                                                                                                  Source Current Range± 2nA to ± 100mA
                                                                                                  Resistance Measurement Range-
                                                                                                  Manufacturer Warranty1 Year
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Model 6220 DC Current Source and Model 6221 AC and DC Current Source combine ease of use with exceptionally low current noise. Low current sourcing is critical to applications in test environments ranging from R&D to production, especially in the semiconductor, nanotechnology, and superconductor industries. High DC power supply sourcing accuracy and built-in control functions make the Models 6220 and 6221 ideal for applications like Hall measurements, resistance measurements using delta mode, pulsed measurements, and differential conductance measurements.

                                                                                                  • Source and sink (programmable load) 100fA to 100mA
                                                                                                  • 1014Ω output impedance ensures stable current sourcing into variable loads
                                                                                                  • 65000-point source memory allows testing of current sweeps directly from the current source
                                                                                                  • Built-in RS-232, GPIB, Trigger Link, and digital I/O interfaces
                                                                                                  • Reconfigurable triax output simplifies matching the application's guarding requirements
                                                                                                  • Model 220 emulation mode eliminates need to reprogram existing applications

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                  Contents

                                                                                                  Model 237-ALG-2 Low-Noise Triax Input Cable Terminated w/ a 3-Slot Male Triax Connector on One End and 3 Alligator Clips on the Other, 2m (6.6ft), Model 8501-2 Trigger Link Cable, DIN-to-DIN, 2m (6.6ft) & Model CA-180-3A TSP-Link Cable.

                                                                                                  Notes

                                                                                                  Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  6200 Series Current SourceMeter

                                                                                                  Source Meter Function

                                                                                                  Current Source

                                                                                                  Output Power

                                                                                                  11W

                                                                                                  Resistance Measurement Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Source Voltage Range

                                                                                                  -

                                                                                                  Source Current Range

                                                                                                  ± 2nA to ± 100mA

                                                                                                  Manufacturer Warranty

                                                                                                  1 Year

                                                                                                  Technical Docs (3)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG