Need more?
Quantity | Price |
---|---|
1+ | $10,782.380 |
Product Information
Product Overview
PZ2110A is a precision high resolution source/measure unit (SMU) that expands precise measurements from conventional static measurements with a resolution of 10fA and 30fArms noise level with 1 power line cycle (PLC) aperture time (at 50Hz power line frequency), pulsed measurements with as narrow pulse width as 20µs, to fast dynamic measurements at a sampling rate of 1.25MSa/s with its Digitizer Mode. Its narrow pulse capability enables you to suppress self-heat effect to reveal the true characteristics of the devices. It covers currents up to 315mA and voltages up to 210V for both source and measurement functions, making it ideal for a wide variety of current versus voltage (IV) measurement tasks that require both high resolution and accuracy. The PZ2110A can accurately perform characterization, parametric tests, and reliability tests of semiconductors, active/passive components, and general electronic devices.
- Fast transient with 1.4 V/µs slew rate at maximum
Contents
Precision source/measure unit (SMU), Connector-terminal block (2.5mm 6-terminal), Short bar, Quick reference.
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
± 500mV to ± 200V
0.1ohm to 100kohm
To Be Advised
PZ2100 Series
10.5W
± 1nA to ± 300mA
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate