2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Infrared (IR) Windows
                                                                                                  Print Page

                                                                                                  FLK-050-CLKT.

                                                                                                  Infrared (IR) Window, 43 mm, IP65, NEMA 3, 12, IR Fusion compatible

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLK-050-CLKT.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-050-CLKT.
                                                                                                  Newark Part No.16AC2679
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$479.120
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $479.12
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-050-CLKT.
                                                                                                  Newark Part No.16AC2679
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Viewing Aperture Diameter43mm
                                                                                                  IP RatingIP65
                                                                                                  NEMA RatingNEMA 3, 12
                                                                                                  For Use WithIR Fusion compatible
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  • 50mm IR window for outdoor and indoor applications
                                                                                                  • Engineered and tested to withstand electric-arcs up to 50KA for 30 cycles
                                                                                                  • ClirVu® coating - seals the optic prior to assembly to protect against moisture degradation
                                                                                                  • Perfect for very hot and very cold outdoor environments
                                                                                                  • Identification plate attached: unique, on-site numbering for location confirmation and faster repair
                                                                                                  • Come with security access key, installation instructions and self-adhesive drilling template
                                                                                                  • For 5 minute or less installation and Autoground consider the CV300
                                                                                                  • IP65 IP rating
                                                                                                  • Come complete with security access key, installation instructions, self-adhesive drilling template

                                                                                                  Contents

                                                                                                  C-range IR Window, Kwik twist.

                                                                                                  Technical Specifications

                                                                                                  Viewing Aperture Diameter

                                                                                                  43mm

                                                                                                  NEMA Rating

                                                                                                  NEMA 3, 12

                                                                                                  Product Range

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  IP65

                                                                                                  For Use With

                                                                                                  IR Fusion compatible

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  ESG