• 3D Printing Solutions
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
                      2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. IR Thermometers
                      Print Page

                      OS-836-301

                      IR / Infrared Thermometer, -50°C to +1550°C, 4 °C, 0 °C, 50 °C, OS836 Series

                      OMEGA OS-836-301
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoOS-836-301
                      Newark Part No.70AJ5936
                      Product RangeOS836 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      65 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$495.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $495.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoOS-836-301
                      Newark Part No.70AJ5936
                      Product RangeOS836 Series
                      Technical Datasheet

                      Data Sheet

                      Temperature Measuring Range-50°C to +1550°C
                      Accuracy4°C
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangeOS836 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      OS836-series high performance infrared thermometer boasts 30 to 1 field of view, -50 to 1550°C temperature range and ±2% accuracy above 0°C. This series device is great for non-contact measurement of surfaces that are far away and very high temperatures. The OS836-Series also has dual laser sighting to accurately target the targeted measurement area. This unit comes standard with a K-type thermocouple. Great for applications such as molten metals, asphalt, oil, rubber, concrete and many more. The 30:1 field of view, or distance to spot ratio, allows for precise measurement even from a larger distance.

                      • Adjustable emissivity: 0.10 to 1.00
                      • 250ms response time
                      • High/low temperature alarm
                      • Min/max/avg/diff readings
                      • K-type thermocouple input
                      • Auto power off feature
                      • Dual laser sighting for accurate targeting

                      Contents

                      Infrared thermometer, 9V battery.

                      Technical Specifications

                      Temperature Measuring Range

                      -50°C to +1550°C

                      Operating Temperature Min

                      0°C

                      Product Range

                      OS836 Series

                      Accuracy

                      4°C

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate