Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-572-2.
Newark Part No.02AC2377
Also Known As095969667562
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1,754.300 |
Price for:Each
Minimum: 1
Multiple: 1
$1,754.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-572-2.
Newark Part No.02AC2377
Also Known As095969667562
Technical Datasheet
Temperature Measuring Range-30°C to +900°C
Accuracy %1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
High temperature infrared thermometer ideal tool for high-temperature industrial environments all around the world.
- High temperature, measures from -30°C to 900°C (-22°F to 1652°F)
- Offers ultra-high 60:1 distance-to-spot ratio with dual laser sighting for fast, accurate targeting
- Features a user-selectable multi-language interface and bright backlit display
- Displays the temperature plus MAX, MIN, DIF, AVG temperature
- Provides adjustable emissivity and a predefined emissivity table
- Audible and visible alarms for rapid detection of high and low temperatures outside the limits
- Stores up to 99 data sets for review and analysis
- Powered by two, standard AA batteries
- Compatible with standard mini-connector K-type thermocouples
- Features last reading Hold (20 seconds)
Contents
Thermometer, K-type thermocouple bead probe, Durable hard case, USB 2.0 computer interface cable.
Technical Specifications
Temperature Measuring Range
-30°C to +900°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
1%
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate