2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. IR Thermometers
                                                                                                  Print Page

                                                                                                  FLUKE-572-2.

                                                                                                  IR / Infrared Thermometer, -30°C to +900°C, 1 %, 0 °C, 50 °C

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-572-2.
                                                                                                  FLUKE FLUKE-572-2.
                                                                                                  FLUKE FLUKE-572-2.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-572-2.
                                                                                                  Newark Part No.02AC2377
                                                                                                  Also Known As095969667562
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$1,754.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,754.30
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-572-2.
                                                                                                  Newark Part No.02AC2377
                                                                                                  Also Known As095969667562
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Measuring Range-30°C to +900°C
                                                                                                  Accuracy1%
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  High temperature infrared thermometer ideal tool for high-temperature industrial environments all around the world.

                                                                                                  • High temperature, measures from -30°C to 900°C (-22°F to 1652°F)
                                                                                                  • Offers ultra-high 60:1 distance-to-spot ratio with dual laser sighting for fast, accurate targeting
                                                                                                  • Features a user-selectable multi-language interface and bright backlit display
                                                                                                  • Displays the temperature plus MAX, MIN, DIF, AVG temperature
                                                                                                  • Provides adjustable emissivity and a predefined emissivity table
                                                                                                  • Audible and visible alarms for rapid detection of high and low temperatures outside the limits
                                                                                                  • Stores up to 99 data sets for review and analysis
                                                                                                  • Powered by two, standard AA batteries
                                                                                                  • Compatible with standard mini-connector K-type thermocouples
                                                                                                  • Features last reading Hold (20 seconds)

                                                                                                  Contents

                                                                                                  Thermometer, K-type thermocouple bead probe, Durable hard case, USB 2.0 computer interface cable.

                                                                                                  Technical Specifications

                                                                                                  Temperature Measuring Range

                                                                                                  -30°C to +900°C

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  1%

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  ESG