Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $57.170 |
Price for:Each
Minimum: 1
Multiple: 1
$57.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoIR07
Newark Part No.54AH3057
Technical Datasheet
Temperature Measuring Range-40°C to +300°C
Accuracy0.1°C
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
- Dual IR/probe thermometer
- Capable of measuring temperature from -40 to 572 Degrees Fahrenheit (-40 to 300 Degrees Celsius)
- Accurately measure surface temperature with Infrared Thermometer (DS ratio 8:1)
- Measure air vents and duct temperatures using temperature probe with hands-free hanging hook
- Temperature probe also can measure liquid temperatures
- Not a medical device (thermometer is NOT intended for use on people or animals)
- Target laser may be used as a laser pointer
- Quickly calculates differential temperature (T1-T2) for both IR and probe temperatures
- Easy-open probe with nub to prevent temperature transfer while opening
- Backlit display with Hold, Max/Min, APO and low battery functions
Contents
IR07 tester, Pouch, Owner’s manual, 2 x AAA batteries.
Technical Specifications
Temperature Measuring Range
-40°C to +300°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
0.1°C
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate