2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. IR Thermometers
                                                                                                  Print Page

                                                                                                  IR1KIT

                                                                                                  IR / Infrared Thermometer, -20°C to +400°C, 0 °C, 40 °C

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS IR1KIT
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part NoIR1KIT
                                                                                                  Newark Part No.70AJ5122
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$47.670
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $47.67
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part NoIR1KIT
                                                                                                  Newark Part No.70AJ5122
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Measuring Range-20°C to +400°C
                                                                                                  Accuracy-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max40°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  IR1KIT includes the infrared thermometer (Cat. No. IR1) and GFCI receptacle tester (Cat. No. RT210). The IR1 infrared thermometer with a targeting laser has a wide measurement range from -4 to 752-Degree Fahrenheit (-20 to 400-Degree Celsius) and a 10:1 distance-to-spot ratio. The RT210 GFCI receptacle tester detects common wiring problems.

                                                                                                  • Infrared thermometer (Cat. No. IR1) has an optical resolution (distance-to-spot) of 10:1
                                                                                                  • GFCI outlet tester (Cat. No. RT210) detects common wiring problems in standard and GFCI receptacles
                                                                                                  • Both products have a drop protection to 6.6foot (2m)
                                                                                                  • Infrared thermometer has a wide measurement range from -4 to 752⁰F (-20 to 400⁰C)
                                                                                                  • Not a medical device, thermometer is NOT intended for use on people or animals
                                                                                                  • Fixed emissivity of 0.95 for the infrared thermometer
                                                                                                  • Infrared thermometer includes custom pouch and a 9V battery
                                                                                                  • Auto power-off'' feature of the infrared thermometer conserves and extends battery life
                                                                                                  • Infrared thermometer is certified to IEC EN 61326-1.2006, EN608251.1994+A2.2001+A1.2002

                                                                                                  Contents

                                                                                                  IR1 infrared thermometer, RT210 receptacle tester.

                                                                                                  Technical Specifications

                                                                                                  Temperature Measuring Range

                                                                                                  -20°C to +400°C

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  40°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG