Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $276.820 |
Price for:Each
Minimum: 1
Multiple: 1
$276.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOS418-LS
Newark Part No.32AH7839
Technical Datasheet
Temperature Measuring Range-60°C to +500°C
Accuracy1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Non-contact infrared thermometer with relative humidity
- Infrared range from-60 to 500°C (-76 to 932°F)
- Select operating modes and adjust parameters easily
- Built-in type K thermocouple connection
- Type K included for contact measurement and to confirm emissivity
- Built-in relative humidity measurement for environmental monitoring
- High or low icon has a beep sound with laser flashes and vibration
Contents
Infrared thermometer, CD, USB cable, 1 x Type K thermocouple, 2 “AAA” batteries, Operator’s manual.
Technical Specifications
Temperature Measuring Range
-60°C to +500°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
1%
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate