2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermal Imaging Cameras
                      Print Page

                      A700-EST-24

                      Thermal Imager, 15 °C, 45 °C, 640 x 480, 0.04 K, 24° x 18°, 17 mm

                      FLIR A700-EST-24
                      FLIR A700-EST-24
                      FLIR A700-EST-24
                      FLIR A700-EST-24
                      FLIR A700-EST-24
                      FLIR A700-EST-24
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLIR
                      Manufacturer Part NoA700-EST-24
                      Newark Part No.83AH1620
                      Product RangeEST Axxx Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      QuantityPrice
                      1+$14,727.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14,727.90
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLIR
                      Manufacturer Part NoA700-EST-24
                      Newark Part No.83AH1620
                      Product RangeEST Axxx Series
                      Technical Datasheet

                      Data Sheet

                      Temperature Min15°C
                      Temperature Max45°C
                      IR Resolution640 x 480
                      Thermal Sensitivity (NETD)0.04K
                      Field of View (H X V)24° x 18°
                      IR Focus Distance Min17mm
                      Image Capture Frequency30Hz
                      Manufacturer Warranty-
                      Product RangeEST Axxx Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      FLIR A500-EST thermal camera is non-contact screening tool that serve as a first line of defence against potential health risks. This fixed mount FLIP EST™ thermal screening solution detect and visualize heat to quickly identify individuals with an elevated skin temperature. With on-camera FLIR Screen EST™ mode, the A500-EST camera can be deployed as a single, standalone screening station or in a network. Compatibility with industry standards such as Modbus TCP, MQTT, RESTful API for data transfer and RTSP for video makes third-party integration easy. The camera can be connected to most video management systems and are compatible with FLIR Screen EST™ desktop software.

                      • Infrared resolution of 640 × 480 pixels, visual camera resolution of 1280 x 960 pixels
                      • Thermal resolution/NETD of <40mK at 30°C/86°F (24° lens), field of view 24° × 18°, 17mm focal length
                      • Easy to setup, connect and integrate into existing system
                      • Fast, accurate screening
                      • Possible to use without any special software, a web browser is all you need for a simple setup
                      • Standard Ethernet and Wi-Fi connectivity, power over Ethernet for single-cable installation
                      • Support for external blackbody compensation, easy to connect and power using one single PoE cable
                      • Calibration with ambient drift compensation allows accurate screening without a reference
                      • Thermal imagery displays heat, not identifying facial features
                      • Size (L x W x H) is 123 x 77 x 77mm (4.84 x 3.03 x 3.03inch), weight is 0.82Kg

                      Contents

                      Infrared camera with lens, Ethernet cable M12 to RJ45F (0.3m/0.98ft), Printed documentation including login for web interface.

                      Technical Specifications

                      Temperature Min

                      15°C

                      IR Resolution

                      640 x 480

                      Field of View (H X V)

                      24° x 18°

                      Image Capture Frequency

                      30Hz

                      Product Range

                      EST Axxx Series

                      Temperature Max

                      45°C

                      Thermal Sensitivity (NETD)

                      0.04K

                      IR Focus Distance Min

                      17mm

                      Manufacturer Warranty

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate