Need more?
| Quantity | Price |
|---|---|
| 1+ | $387.450 |
Product Information
Product Overview
MSX® thermal camera dramatically reduces inspection and diagnostic time by helping users to visually pinpoint the source of electrical, mechanical and HVAC/R system faults. Instead of searching for temperature anomalies with a single-spot IR thermometer, this non-contact temperature measurement and imaging tool displays a thermal picture of target including any hot spots or cold zones that could indicate a problem. See wires or components clearly and even read labels thanks to FLIR patented MSX image enhancement which adds visual details to full thermal images. The bullseye laser helps ensure you’re always targeting the right component for measurement while the drop-tested, portable design with easy-to-use buttons and settings helps to complete the job quickly and stress-free. With internal storage for up to 50,000 images and rechargeable Li-ion battery, the FLIR TG165-X is ready to go right out of the box. It is safety approved by CE/CB/EN61010/UL.
- Troubleshoot electrical, mechanical and building issues with this handheld thermal imager
- Measure a wide range of temperatures from -25°C to 300°C with an accuracy of up to ±1.5°C
- Work safely and worry-free knowing that the thermal imager can withstand a 2-meter drop
- Capture thermal MSX or visual images plus temperature readings with a simple trigger-pull
- Demonstrate the problem was found and corrected with recorded before-and-after images
- USB 2.0 interface, rely on the security of the world-class FLIR 2-10 warranty
- Easily view live thermal or recorded images on 2.4inch display
- See into dark or hard-to-reach areas with the bright LED work light
- Size (L × W × H) is 210 × 64 × 81mm, weight is 0.394Kg
- 80 × 60 pixels IR resolution, 51° × 66° field of view (FOV), 0.3 m (0.98 ft) minimum focus distance
Technical Specifications
-25°C
80 x 60
51° x 66°
8.7Hz
-
300°C
0.07°C
300mm
2 Years, 10 Years
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate