2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermal Imaging Cameras
                                                                                                  Print Page

                                                                                                  FLK-TIX580 60HZ.

                                                                                                  Thermal Imager, 0.05 °C, 30 °C, 640 x 480, 0.05 K, 34° x 24°, 15 cm

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLK-TIX580 60HZ.
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-TIX580 60HZ.
                                                                                                  Newark Part No.24AJ0543
                                                                                                  Product RangeTiX580 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$34,226.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $34,226.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-TIX580 60HZ.
                                                                                                  Newark Part No.24AJ0543
                                                                                                  Product RangeTiX580 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Min0.05°C
                                                                                                  Temperature Max30°C
                                                                                                  IR Resolution640 x 480
                                                                                                  Thermal Sensitivity (NETD)0.05K
                                                                                                  Field of View (H X V)34° x 24°
                                                                                                  IR Focus Distance Min15cm
                                                                                                  Image Capture Frequency60Hz
                                                                                                  Manufacturer Warranty2 Years
                                                                                                  Product RangeTiX580 Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  Ergonomic 60Hz infrared camera perform quality assurance, preventive maintenance and outdoor inspections. In-focus images in a matter of seconds. LaserSharp™ Auto Focus uses a built-in laser distance meter that calculates and displays the distance from your designated target and immediately adjusts the focus. Suitable for industrial maintenance, Oil and gas predictive maintenance, power generation/transmission, research and development - electrical, mechanical and sciences, quality control electrical inspections, HVAC/R inspections, Mechanical, residential home inspections, light commercial maintenance, building diagnostics - building envelope and commercial/industrial facilities, heavy commercial facility maintenance, veterinary, reliability inspections (PdM), heavy building diagnostics - building envelope and construction defects, electrical, water, gas utilities, chemical processing, machinery, instrumentation and appliances applications.

                                                                                                  • Shoot images near and far, Iinterchangeable smart lenses require no calibration
                                                                                                  • Optics to transmit energy and produce high quality infrared images
                                                                                                  • See more details when you adjust the level of IR, visible light with patented IR-Fusion™ technology
                                                                                                  • Edit, analyse images on camera and manage data, capture multiple measurements
                                                                                                  • Capture a clear, accurate image focused throughout the field of view with MultiSharp™ Focus
                                                                                                  • Automatically processes a stack of images focused near and far
                                                                                                  • Rugged, superbly engineered 640 x 480 thermal imaging camera
                                                                                                  • Provides large 5.7" (144.78 mm) responsive LCD touchscreen
                                                                                                  • Real-time temperature graphs, radiometric video recording and auto capture image sequence
                                                                                                  • MatLab and LabView integration capabilities

                                                                                                  Contents

                                                                                                  Thermal imager with standard infrared lens, AC power supply and battery pack charger (including universal AC adapters), Two rugged lithium ion smart battery packs, USB cable, HDMI video cable, Bluetooth headset (where available), Adjustable hand and neck strap, Rugged IP67 rated airtight hard carrying case.

                                                                                                  Technical Specifications

                                                                                                  Temperature Min

                                                                                                  0.05°C

                                                                                                  IR Resolution

                                                                                                  640 x 480

                                                                                                  Field of View (H X V)

                                                                                                  34° x 24°

                                                                                                  Image Capture Frequency

                                                                                                  60Hz

                                                                                                  Product Range

                                                                                                  TiX580 Series

                                                                                                  Temperature Max

                                                                                                  30°C

                                                                                                  Thermal Sensitivity (NETD)

                                                                                                  0.05K

                                                                                                  IR Focus Distance Min

                                                                                                  15cm

                                                                                                  Manufacturer Warranty

                                                                                                  2 Years

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
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
                                                                                                  ESG