2. Test & Measurement
                      3. Temperature Measurement & Thermal Imaging
                      4. Thermometers
                      Print Page

                      HH308

                      Thermometer, 0°C to +40°C, 164 mm, 54 mm, 34 mm, HH300 Series

                      OMEGA HH308
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMEGA
                      Manufacturer Part NoHH308
                      Newark Part No.01AH6225
                      Product RangeHH300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$202.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $202.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMEGA
                      Manufacturer Part NoHH308
                      Newark Part No.01AH6225
                      Product RangeHH300 Series
                      Technical Datasheet

                      Data Sheet

                      Temperature Measuring Range0°C to +40°C
                      External Height164mm
                      External Width54mm
                      External Depth34mm
                      Product RangeHH300 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      • Type K handheld 0.1°C/F thermometer
                      • Wide measurement range:-200 to 1370°C (-328 to 2498°F)
                      • Auto ranging
                      • Auto power-off
                      • Dual input and dual display
                      • REL function and hold function
                      • Min/max function
                      • Accuracy of 0.3% rdg + 1°C (2°F)
                      • 9V (included), MN 1604 battery and 120 hour (with alkaline) battery life

                      Contents

                      Thermometer, Beaded wire Type K thermocouple (one per input), 9V battery, Operator’s manual and NIST certificate (no points).

                      Technical Specifications

                      Temperature Measuring Range

                      0°C to +40°C

                      External Width

                      54mm

                      Product Range

                      HH300 Series

                      External Height

                      164mm

                      External Depth

                      34mm

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate