2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermometers
                                                                                                  Print Page

                                                                                                  HH200A

                                                                                                  Thermometer, -30°C to +50°C, 130 mm, 70 mm, 33 mm

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA HH200A
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoHH200A
                                                                                                  Newark Part No.29AC1966
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$332.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $332.21
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoHH200A
                                                                                                  Newark Part No.29AC1966
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Measuring Range-30°C to +50°C
                                                                                                  External Height130mm
                                                                                                  External Width70mm
                                                                                                  External Depth33mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  • 1 channel 0.25% accuracy 7 type thermocouple meter
                                                                                                  • Single input thermocouple indicator
                                                                                                  • Wide ambient operating range -30 to 50°C (-22 to 120°F)
                                                                                                  • Autoranging (0.1° resolution up to 1000°, 1° above 1000°)
                                                                                                  • Water resistant and supplied complete with shock resistant holsters
                                                                                                  • OS36 infrared series compatible
                                                                                                  • Programmable for thermocouple types J, K, T, R, N, E, S
                                                                                                  • 9V type MN1604 battery
                                                                                                  • Single 31/2 digit display

                                                                                                  Contents

                                                                                                  Thermometer, Rubber holster, Operator's manual.

                                                                                                  Technical Specifications

                                                                                                  Temperature Measuring Range

                                                                                                  -30°C to +50°C

                                                                                                  External Width

                                                                                                  70mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  130mm

                                                                                                  External Depth

                                                                                                  33mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  Corporate Responsibility