Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $144.910 |
Price for:Each
Minimum: 1
Multiple: 1
$144.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH68K
Newark Part No.07AM9208
Technical Datasheet
Temperature Measuring Range-30°C to +850°C
External Height160mm
External Width48mm
External Depth24mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Low cost handheld type K thermometer with probe attached
- Auto power off function can be disabled
- 1.5V x 3 pcs “AAA” size battery with life 140hrs. typical use
- °C or °F switchable
- 31/2 digit liquid crystal display (LCD)
- Low battery indication
- Stated accuracy at 23°C ±5°C (73°F ±9°F),
Technical Specifications
Temperature Measuring Range
-30°C to +850°C
External Width
48mm
Product Range
-
External Height
160mm
External Depth
24mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate