KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Connectors & IC Test Clips
                                                                                                  4. Alligator / Crocodile Clips
                                                                                                  Print Page

                                                                                                  5916B/POM

                                                                                                  Alligator Clip, Banana Jack, 7.6 mm, 10 A

                                                                                                  POMONA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  POMONA 5916B/POM
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part No5916B/POM
                                                                                                  Newark Part No.36X2034
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  23 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$26.360
                                                                                                  5+$24.390
                                                                                                  10+$23.530
                                                                                                  25+$22.680
                                                                                                  50+$21.830
                                                                                                  100+$21.270
                                                                                                  Price for:Pack of 2
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $26.36
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  POMONA
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part No5916B/POM
                                                                                                  Newark Part No.36X2034
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector TypeAlligator Clip to Banana Jack
                                                                                                  Current Rating10A
                                                                                                  Jaw Opening Max7.6mm
                                                                                                  Insulator Colour-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The 5916B is a medium Alligator Clip with flex boot for 4mm banana plugs. It has nickel-plated steel body, polypropylene and Santoprene™ insulation. This alligator clip features a 4mm sheathed safety jack which interfaces to Pomona’s models 5907A, 5908A and 5909A flexible test leads or any test leads with 4mm sheathed connectors.

                                                                                                  • Redesigned to meet IEC 61010-031, the latest international safety standard for test accessories
                                                                                                  • Medium alligator jaw grips onto test terminal up to 0.300" (7.6mm) outer diameter
                                                                                                  • Flexible thermoplastic boot offers insulation protection
                                                                                                  • -20 to 55°C Temperature range

                                                                                                  Contents

                                                                                                  Set of alligator clips (red and black).

                                                                                                  Technical Specifications

                                                                                                  Connector Type

                                                                                                  Alligator Clip to Banana Jack

                                                                                                  Jaw Opening Max

                                                                                                  7.6mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Current Rating

                                                                                                  10A

                                                                                                  Insulator Colour

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate