2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. IC Test Clips
                      Print Page

                      5418-2 (RED)

                      IC Test Clip, 1 Contacts, 2.29 mm, Gold Plated Contacts, Minipincer Series

                      POMONA 5418-2 (RED)
                      POMONA 5418-2 (RED)
                      POMONA 5418-2 (RED)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No5418-2 (RED)
                      Newark Part No.90F2176
                      Product RangeMinipincer Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$6.610
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $33.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No5418-2 (RED)
                      Newark Part No.90F2176
                      Product RangeMinipincer Series
                      Technical Datasheet

                      Data Sheet

                      IC Case Styles-
                      No. of Contacts1Contacts
                      Pitch Spacing2.29mm
                      Contact PlatingGold Plated Contacts
                      Product RangeMinipincer Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The 5418-2 (RED) is a Minipincer® Test Clip ideal for connecting to small circuit board components. It can be use with model# 5173, 3690, 122505A or any other Pomona 'do-it-yourself' product to create custom cables. It accepts 20 to 22AWG wire. It has gold-plated beryllium copper (alloy 165) contact, stainless steel 302 spring and glass filled nylon insulation.

                      • 80°C Maximum temperature

                      Applications

                      Test & Measurement, Defence, Military & Aerospace

                      Technical Specifications

                      IC Case Styles

                      -

                      Pitch Spacing

                      2.29mm

                      Product Range

                      Minipincer Series

                      No. of Contacts

                      1Contacts

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 5418-2 (RED)

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate